Filter Your Search
1 - 2 of 2 results
|
PX-5002-DBA-SPCX-800M000000
Vectron International
|
Check for Price | No | Transferred | 800 MHz | 80 % | 10 TTL | 5 V | TTL | TRI-STATE; ENABLE/DISABLE FUNCTION; TR | NO | 5.25 V | 4.75 V | 60/40 % | e0 | 85 °C | -55 °C | SURFACE MOUNT | 4 | YES | Tin/Lead (Sn/Pb) | 14.2mm x 9.35mm x 3.68mm | VECTRON INTERNATIONAL | compliant | Clock | ||||
|
PX-5002-DBA-SPCX-800M000000
Microsemi Corporation
|
Check for Price | No | Transferred | 800 MHz | 80 % | 10 TTL | 5 V | TTL | TRI-STATE; ENABLE/DISABLE FUNCTION | NO | 5.25 V | 4.75 V | 60/40 % | e0 | 85 °C | -55 °C | MIL-STD-883; MIL-STD-202 | SURFACE MOUNT | 4 | SMDIP4,.3,200 | YES | Tin/Lead (Sn/Pb) | 14.2mm x 9.14mm x 3.68mm | MICROSEMI CORP | compliant | Clock |