Filter Your Search
1 - 2 of 2 results
|
PX-5001-HDT-FKCB-10M0000000
Microsemi Corporation
|
Check for Price | Yes | Transferred | 10 MHz | 50 % | 100 OHM | 2.5 V | LVDS | TRISTATE; ENABLE/DISABLE FUNCTION | 1 ns | NO | 1 ns | 2.625 V | 2.375 V | 55/45 % | e4 | 70 °C | SURFACE MOUNT | 6 | YES | Gold (Au) - with Nickel (Ni) barrier | 14.2mm x 9.14mm x 4.77mm | MICROSEMI CORP | PACKAGE-6 | compliant | Clock | ||
|
PX-5001-HDT-FKCB-10M0000000
Vectron International
|
Check for Price | Yes | Transferred | 10 MHz | 50 % | 100 OHM | 2.5 V | LVDS | TRISTATE; ENABLE/DISABLE FUNCTION | 1 ns | NO | 1 ns | 2.625 V | 2.375 V | 55/45 % | e4 | 70 °C | SURFACE MOUNT | 6 | YES | Gold (Au) - with Nickel (Ni) barrier | 14.2mm x 9.14mm x 4.77mm | VECTRON INTERNATIONAL | compliant | Clock |