Filter Your Search
1 - 2 of 2 results
|
PX-5001-HCT-FPCB-800M000000
Vectron International
|
Check for Price | Yes | Transferred | 800 MHz | 80 % | 50 OHM | 2.5 V | LVPECL | TRI-STATE; ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT; TR | 600 ps | NO | 600 ps | 2.625 V | 2.375 V | 55/45 % | e4 | 70 °C | SURFACE MOUNT | 6 | YES | Nickel/Gold (Ni/Au) | 14.2mm x 9.35mm x 3.68mm | VECTRON INTERNATIONAL | compliant | Clock | |||||
|
PX-5001-HCT-FPCB-800M000000
Microsemi Corporation
|
Check for Price | Yes | Transferred | 800 MHz | 80 % | 50 OHM | 2.5 V | LVPECL | MIL-STD-883; MIL-STD-202; TRI-STATE; ENABLE/DISABLE FUNCTION; | 600 ps | NO | 600 ps | 100 mA | 2.625 V | 2.375 V | 55/45 % | e4 | 70 °C | MIL-PRF-55310 Class B | SURFACE MOUNT | 6 | SMDIP6,.3,100 | YES | Nickel/Gold (Ni/Au) | 14.2mm x 9.14mm x 3.68mm | MICROSEMI CORP | compliant | Clock |