Filter Your Search
1 - 2 of 2 results
|
PX-5001-EAE-KFAB-FREQ2
Microsemi Corporation
|
Check for Price | Yes | Transferred | 25 % | 15 pF | 3.3 V | ACMOS | TRISTATE; ENABLE/DISABLE FUNCTION | 10 ns | NO | 800 MHz | 15 MHz | 10 ns | 3.465 V | 3.135 V | 60/40 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | 14.2mm x 9.14mm x 4.77mm | MICROSEMI CORP | ROHS COMPLIANT, J-LEADED PACKAGE-4 | compliant | Clock | ||||
|
PX-5001-EAE-KFAB-FREQ2
Vectron International
|
Check for Price | Yes | Yes | Transferred | 25 % | 15 pF | 3.3 V | ACMOS | PX-500 | TRISTATE; ENABLE/DISABLE FUNCTION | 10 ns | NO | 800 MHz | 15 MHz | 10 ns | 3.465 V | 3.135 V | 60/40 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | 14.2mm x 9.14mm x 4.77mm | VECTRON INTERNATIONAL | compliant | Clock |