Parametric results for: PX-4200-DA2-SCFB-16M00000... under XO

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: px4200da2scfb16m0000000
Select parts from the table below to compare.
Compare
Compare
PX-4200-DA2-SCFB-16M0000000
Microsemi Corporation
Check for Price Yes Transferred 16 MHz 100 % 5 V HCMOS/ACMOS TRI-STATE; ENABLE/DISABLE FUNCTION 5 ns NO 5 ns 5.25 V 4.75 V 40/60 % 200 °C MIL-PRF-55310 Class B THROUGH HOLE MOUNT 4 METAL DIP4/8,.3 NO 12.7mm x 12.7mm x 5.08mm MICROSEMI CORP DIP-8/4 compliant Clock
PX-4200-DA2-SCFB-16M0000000
Vectron International
Check for Price Yes Transferred 16 MHz 100 % 5 V HCMOS/ACMOS TRI-STATE; ENABLE/DISABLE FUNCTION 5 ns NO 5 ns 5.25 V 4.75 V 40/60 % 200 °C MIL-PRF-55310 Class B THROUGH HOLE MOUNT 4 METAL DIP4/8,.3 NO 12.7mm x 12.7mm x 5.08mm VECTRON INTERNATIONAL DIP4/8,.3 compliant Clock