Filter Your Search
1 - 2 of 2 results
|
PX-4200-DA1-YDFB-FREQ
Microsemi Corporation
|
Check for Price | Transferred | 300 % | 5 V | HCMOS | ENABLE/DISABLE FUNCTION | 3 ns | NO | 40 MHz | 32.768 kHz | 3 ns | 5.25 V | 4.75 V | 40/60 % | 150 °C | THROUGH HOLE MOUNT | NO | 12.7mm x 12.7mm x 5.08mm | MICROSEMI CORP | RESISTANCE WELDED, DIP-8/4 | compliant | Clock | |||
|
PX-4200-DA1-YDFB-FREQ
Vectron International
|
Check for Price | Transferred | 300 % | 5 V | HCMOS | PX-420 | ENABLE/DISABLE FUNCTION | 3 ns | NO | 40 MHz | 32.768 kHz | 3 ns | 5.25 V | 4.75 V | 40/60 % | 150 °C | THROUGH HOLE MOUNT | NO | 12.7mm x 12.7mm x 5.08mm | VECTRON INTERNATIONAL | compliant | Clock |