Filter Your Search
1 - 4 of 4 results
|
PWV710010%
RCD Components Inc
|
Check for Price | Obsolete | 100 Ω | 10 % | 7 W | 4139 | Radial | FIXED RESISTOR | WIRE WOUND | 350 V | 275 °C | -55 °C | 2 | 3.8 mm | 48.3 mm | 10.5 mm | 10 mm | RCD COMPONENTS INC | compliant | EAR99 | 8533.21.00.80 | |||
|
PWV71001%
RCD Components Inc
|
Check for Price | Obsolete | 100 Ω | 1 % | 7 W | 4139 | Radial | FIXED RESISTOR | WIRE WOUND | 350 V | 275 °C | -55 °C | 2 | 3.8 mm | 48.3 mm | 10.5 mm | 10 mm | RCD COMPONENTS INC | compliant | EAR99 | 8533.21.00.80 | |||
|
PWV7.10010%
RCD Components Inc
|
Check for Price | Obsolete | 100 mΩ | 10 % | 7 W | 4139 | Radial | FIXED RESISTOR | WIRE WOUND | 350 V | 275 °C | -55 °C | 2 | 3.8 mm | 48.3 mm | 10.5 mm | 10 mm | RCD COMPONENTS INC | compliant | EAR99 | 8533.21.00.80 | Radial, 4139 | ||
|
PWV7.1001%
RCD Components Inc
|
Check for Price | Obsolete | 100 mΩ | 1 % | 7 W | 4139 | Radial | FIXED RESISTOR | WIRE WOUND | 350 V | 275 °C | -55 °C | 2 | 3.8 mm | 48.3 mm | 10.5 mm | 10 mm | RCD COMPONENTS INC | compliant | EAR99 | 8533.21.00.80 |