Filter Your Search
1 - 10 of 247 results
|
PWR707B/G
Burr-Brown Corp
|
Check for Price | Transferred | 12 V | 12 V | 15 V | 11 V | 11.88 V | 12.12 V | 1 | NO | NO | DC-DC REGULATED POWER SUPPLY MODULE | 63 % | 1 | HYBRID | INDUSTRIAL | 5 W | S-MDMA-P12 | Not Qualified | 100 °C | -40 °C | 12 | METAL | SQUARE | IN-LINE | NO | PIN/PEG | DUAL | BURR-BROWN CORP | unknown | |||||||||||||||||||||||||
|
PWR7033AC
Murata Power Solutions
|
Check for Price | Obsolete | 48 V | 5 V | 52.8 V | 43.2 V | 4.95 V | 5.05 V | 2 | NO | NO | ALSO AVAILABLE OUTPUT VOLTAGE: -5V | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | OTHER | 5 W | S-XDMA-T5 | e3 | Not Qualified | 85 °C | -25 °C | 5 | UNSPECIFIED | SQUARE | MICROELECTRONIC ASSEMBLY | NO | MATTE TIN | THROUGH-HOLE | DUAL | 50.8 mm | 50.8 mm | 10.414 mm | MURATA POWER SOLUTIONS INC | compliant | MODULE | , | 5 | EAR99 | ||||||||||||||||
|
PWR70.825%LF
TT Electronics Resistors
|
Check for Price | Yes | Yes | Obsolete | NO | FLAMEPROOF | WIRE WOUND | e3 | 250 °C | 2 | RECTANGULAR PACKAGE | NO | Matte Tin (Sn) | TT ELECTRONICS PLC | compliant | RADIAL LEADED, ROHS COMPLIANT | EAR99 | 8533.21.00.80 | THROUGH HOLE MOUNT | 7 W | 25 °C | 820 mΩ | FIXED RESISTOR | WIRE | 5 % | ||||||||||||||||||||||||||||||
|
PWR7000A
C&D Technologies Inc
|
Check for Price | No | Transferred | 5 V | 5 V | 5.25 V | 4.75 V | 4.95 V | 5.05 V | 1 | NO | NO | DC-DC REGULATED POWER SUPPLY MODULE | 0.04 % | 1 | HYBRID | COMMERCIAL | 5 W | S-XDMA-P5 | e0 | Not Qualified | 70 °C | 5 | UNSPECIFIED | SQUARE | MICROELECTRONIC ASSEMBLY | NO | TIN LEAD | PIN/PEG | DUAL | C&D TECHNOLOGIES INC | unknown | , | EAR99 | |||||||||||||||||||||
|
PWR7000A/H
C&D Technologies Inc
|
Check for Price | No | Obsolete | 5 V | 5 V | 5.25 V | 4.75 V | 4.95 V | 5.05 V | 1 | NO | NO | DC-DC REGULATED POWER SUPPLY MODULE | 0.04 % | 1 | HYBRID | COMMERCIAL | 5 W | S-XDMA-P5 | e0 | Not Qualified | 70 °C | 5 | UNSPECIFIED | SQUARE | MICROELECTRONIC ASSEMBLY | NO | TIN LEAD | PIN/PEG | DUAL | C&D TECHNOLOGIES INC | unknown | , | EAR99 | |||||||||||||||||||||
|
PWR704B/G
Burr-Brown Corp
|
Check for Price | Transferred | 5 V | 12 V | 6 V | 4.65 V | 11.88 V | 12.12 V | 2 | NO | NO | DC-DC REGULATED POWER SUPPLY MODULE | 65 % | 1 | HYBRID | INDUSTRIAL | 5 W | S-MDMA-P14 | Not Qualified | 100 °C | -40 °C | 14 | METAL | SQUARE | IN-LINE | NO | PIN/PEG | DUAL | BURR-BROWN CORP | unknown | |||||||||||||||||||||||||
|
PWR70
C&D Technologies Inc
|
Check for Price | No | Transferred | 15 V | 15 V | 18 V | 10 V | 14.25 V | 15.75 V | 100 mA | 2 | NO | NO | ADDITIONAL -15V OUTPUT AVAILABLE | DC-DC UNREGULATED POWER SUPPLY MODULE | 1 | HYBRID | MILITARY | 3 W | S-XDMA-P5 | e0 | Not Qualified | 125 °C | -55 °C | 5 | UNSPECIFIED | MODULE,5LEAD,1.1 | SQUARE | MICROELECTRONIC ASSEMBLY | NO | TIN LEAD | PIN/PEG | DUAL | C&D TECHNOLOGIES INC | unknown | , MODULE,5LEAD,1.1 | EAR99 | ||||||||||||||||||
|
PWR702B/G
Burr-Brown Corp
|
Check for Price | Transferred | 5 V | 15 V | 6 V | 4.65 V | 14.85 V | 15.15 V | 1 | NO | NO | DC-DC REGULATED POWER SUPPLY MODULE | 65 % | 1 | HYBRID | INDUSTRIAL | 5 W | S-MDMA-P12 | Not Qualified | 100 °C | -40 °C | 12 | METAL | SQUARE | IN-LINE | NO | PIN/PEG | DUAL | BURR-BROWN CORP | unknown | |||||||||||||||||||||||||
|
PWR709C/G
Burr-Brown Corp
|
Check for Price | Transferred | 12 V | 5 V | 15 V | 11 V | 4.95 V | 5.05 V | 2 | NO | NO | DC-DC REGULATED POWER SUPPLY MODULE | 62 % | 1 | HYBRID | INDUSTRIAL | 5 W | S-MDMA-P5 | Not Qualified | 100 °C | -40 °C | 5 | METAL | SQUARE | IN-LINE | NO | PIN/PEG | DUAL | BURR-BROWN CORP | unknown | |||||||||||||||||||||||||
|
PWR70.565%LF
TT Electronics Resistors
|
Check for Price | Yes | Yes | Obsolete | NO | FLAMEPROOF | WIRE WOUND | e3 | 250 °C | 2 | RECTANGULAR PACKAGE | NO | Matte Tin (Sn) | TT ELECTRONICS PLC | compliant | , | EAR99 | 8533.21.00.80 | THROUGH HOLE MOUNT | 7 W | 25 °C | 560 mΩ | FIXED RESISTOR | WIRE | 5 % |