Filter Your Search
1 - 10 of 10 results
|
PWR5105%LF
TT Electronics Resistors
|
Check for Price | Yes | Yes | Obsolete | NO | FLAMEPROOF | WIRE WOUND | e3 | 250 °C | 2 | RECTANGULAR PACKAGE | NO | Matte Tin (Sn) | TT ELECTRONICS PLC | RADIAL LEADED, ROHS COMPLIANT | compliant | EAR99 | 8533.21.00.80 | THROUGH HOLE MOUNT | 5 W | 85 °C | 10 Ω | FIXED RESISTOR | WIRE | 5 % | |||||||||||||||||||||||||||
|
PWR5105
Murata Manufacturing Co Ltd
|
Check for Price | Obsolete | 5 V | 15 V | 5.25 V | 4.75 V | 14.85 V | 15.15 V | 2 | NO | NO | ADDITIONAL -15V OUTPUT AVAILABLE | DC-DC REGULATED POWER SUPPLY MODULE | 0.04 % | 1 | HYBRID | OTHER | 9 W | S-XDMA-P5 | e0 | Not Qualified | 85 °C | -25 °C | 5 | UNSPECIFIED | DMA | SQUARE | MICROELECTRONIC ASSEMBLY | NO | TIN LEAD | PIN/PEG | DUAL | MURATA MANUFACTURING CO LTD | unknown | EAR99 | |||||||||||||||||
|
PWR5105/G
Burr-Brown Corp
|
Check for Price | Transferred | 5 V | 15 V | 5.25 V | 4.75 V | 14.85 V | 15.15 V | 2 | NO | NO | DC-DC REGULATED POWER SUPPLY MODULE | 75 % | 1 | HYBRID | INDUSTRIAL | 9 W | S-MDMA-P5 | Not Qualified | 100 °C | -40 °C | 5 | METAL | SQUARE | IN-LINE | NO | PIN/PEG | DUAL | BURR-BROWN CORP | unknown | ||||||||||||||||||||||
|
PWR5105C
Murata Manufacturing Co Ltd
|
Check for Price | Obsolete | 5 V | 15 V | 5.25 V | 4.75 V | 14.925 V | 15.075 V | 2 | NO | NO | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | INDUSTRIAL | 4.5225 W | R-XXMA-X5 | e3 | Not Qualified | 100 °C | -40 °C | 5 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | MATTE TIN | UNSPECIFIED | DUAL | 50.8 mm | 50.8 mm | 10.414 mm | MURATA MANUFACTURING CO LTD | unknown | EAR99 | |||||||||||||||||
|
PWR5105/T
Burr-Brown Corp
|
Check for Price | Transferred | 5 V | 15 V | 5.25 V | 4.75 V | 14.85 V | 15.15 V | 2 | NO | NO | DC-DC REGULATED POWER SUPPLY MODULE | 75 % | 1 | HYBRID | INDUSTRIAL | 9 W | S-MDMA-P5 | Not Qualified | 100 °C | -40 °C | 5 | METAL | SQUARE | IN-LINE | NO | PIN/PEG | DUAL | BURR-BROWN CORP | unknown | ||||||||||||||||||||||
|
PWR5105
Texas Instruments
|
Check for Price | Obsolete | 5 V | 15 V | 5.25 V | 4.75 V | 14.85 V | 15.15 V | 2 | NO | NO | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | INDUSTRIAL | 9 W | S-MDMA-P5 | Not Qualified | 100 °C | -40 °C | 5 | METAL | DIP | SQUARE | IN-LINE | NO | PIN/PEG | DUAL | 20.32 mm | 50.8 mm | 10.41 mm | TEXAS INSTRUMENTS INC | DIP, | unknown | EAR99 | |||||||||||||||||
|
PWR5105/H
C&D Technologies Inc
|
Check for Price | No | Obsolete | 5 V | 15 V | 5.25 V | 4.75 V | 14.85 V | 15.15 V | 2 | NO | NO | ADDITIONAL -15V OUTPUT AVAILABLE | DC-DC REGULATED POWER SUPPLY MODULE | 0.04 % | 1 | HYBRID | OTHER | 9 W | S-XDMA-P5 | e0 | Not Qualified | 85 °C | -25 °C | 5 | UNSPECIFIED | DMA | SQUARE | MICROELECTRONIC ASSEMBLY | NO | TIN LEAD | PIN/PEG | DUAL | C&D TECHNOLOGIES INC | , | unknown | EAR99 | |||||||||||||||
|
PWR5105
Burr-Brown Corp
|
Check for Price | Transferred | 5 V | 15 V | 5.25 V | 4.75 V | 14.85 V | 15.15 V | 2 | NO | NO | DC-DC REGULATED POWER SUPPLY MODULE | 75 % | 1 | HYBRID | INDUSTRIAL | 9 W | S-MDMA-P5 | Not Qualified | 100 °C | -40 °C | 5 | METAL | SQUARE | IN-LINE | NO | PIN/PEG | DUAL | BURR-BROWN CORP | unknown | ||||||||||||||||||||||
|
PWR5105
C&D Technologies Inc
|
Check for Price | No | Transferred | 5 V | 15 V | 5.25 V | 4.75 V | 14.85 V | 15.15 V | 2 | NO | NO | ADDITIONAL -15V OUTPUT AVAILABLE | DC-DC REGULATED POWER SUPPLY MODULE | 0.04 % | 1 | HYBRID | OTHER | 9 W | S-XDMA-P5 | e0 | Not Qualified | 85 °C | -25 °C | 5 | UNSPECIFIED | DMA | SQUARE | MICROELECTRONIC ASSEMBLY | NO | TIN LEAD | PIN/PEG | DUAL | C&D TECHNOLOGIES INC | , | unknown | EAR99 | |||||||||||||||
|
PWR5105/G
Texas Instruments
|
Check for Price | Obsolete | 5 V | 15 V | 5.25 V | 4.75 V | 14.85 V | 15.15 V | 2 | NO | NO | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | INDUSTRIAL | 9 W | S-MDMA-P5 | Not Qualified | 100 °C | -40 °C | 5 | METAL | DIP | SQUARE | IN-LINE | NO | PIN/PEG | DUAL | 20.32 mm | 50.8 mm | 10.41 mm | TEXAS INSTRUMENTS INC | DIP, | unknown | EAR99 |