Filter Your Search
1 - 1 of 1 results
|
PWR3014W20R0JE
Bourns Inc
|
$0.6335 | Yes | Yes | Active | 20 Ω | 5 % | 1 W | 3014 | SURFACE MOUNT | SMT | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | 75 °C | YES | 4.4721 V | e3 | 155 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR, 13 Inch | Matte Tin (Sn) | WRAPAROUND | 4.64 mm | 7.5 mm | 3.5 mm | BOURNS INC | CHIP | compliant | EAR99 | 8533.21.00.80 | Bourns |