Filter Your Search
1 - 2 of 2 results
|
PWR263S-20-30R0J
Bourns Inc
|
$2.3821 | Yes | Active | 30 Ω | 5 % | 20 W | 4140 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 25 °C | YES | 250 V | e3 | AEC-Q200 | 155 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TUBE | MATTE TIN | GULL WING | 4.5 mm | 10.4 mm | 10.1 mm | BOURNS INC | SMT, 4140 | compliant | EAR99 | 8533.21.00.30 | Bourns | ||
|
PWR263S-20-30R0JE
Bourns Inc
|
$3.3837 | Yes | Active | 30 Ω | 5 % | 20 W | 4140 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 25 °C | YES | 250 V | e3 | AEC-Q200 | 155 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR | MATTE TIN | GULL WING | 4.5 mm | 10.4 mm | 10.1 mm | BOURNS INC | SMT, 4140 | compliant | EAR99 | 8533.21.00.30 | Bourns |