Filter Your Search
1 - 1 of 1 results
|
PWR221T-50-R330F
Bourns Inc
|
Check for Price | Yes | Active | 330 mΩ | 1 % | 50 W | THROUGH HOLE MOUNT | TO-220 | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | FREE AIR POWER : 2.25W | 25 °C | NO | 250 V | 150 °C | -55 °C | Rectangular | 2 | Tube | Tin (Sn) - Copper (Cu) | WIRE | 720 µm | 12.7 mm | 5.08 mm | 16.26 mm | 10.41 mm | 3.18 mm | BOURNS INC | Radial, | compliant | EAR99 | 8533.21.00.90 |