Filter Your Search
1 - 6 of 6 results
|
PWR220-2SAR0402FE
Bourns Inc
|
Check for Price | Yes | Yes | Obsolete | 40.2 mΩ | 1 % | 15 W | 4440 | SURFACE MOUNT | 50 ppm/°C | FIXED RESISTOR | METAL FOIL | FREE AIR POWER: 1.5W | 70 °C | YES | e3 | 130 °C | -40 °C | 2 | RECTANGULAR PACKAGE | TR, 13 INCH | Tin (Sn) | GULL WING | BOURNS INC | TO-220, ROHS COMPLIANT | compliant | EAR99 | 8533.21.00.30 | |||||||||
|
PWR220-2SAR040J
Bourns Inc
|
Check for Price | Yes | Obsolete | 40 mΩ | 5 % | 15 W | 4016 | SMT | 50 ppm/°C | FIXED RESISTOR | METAL FOIL | PWR220S | 300 V | 130 °C | -40 °C | Epoxy | 2 | Tube | 12.7 mm | 10.16 mm | 4 mm | BOURNS INC | compliant | EAR99 | |||||||||||||
|
PWR220-2SAR040GE
Bourns Inc
|
Check for Price | Yes | Obsolete | 40 mΩ | 2 % | 15 W | 4016 | SMT | 50 ppm/°C | FIXED RESISTOR | METAL FOIL | PWR220S | 300 V | 130 °C | -40 °C | Epoxy | 2 | TR | 12.7 mm | 10.16 mm | 4 mm | BOURNS INC | compliant | EAR99 | |||||||||||||
|
PWR220-2SAR040JE
Bourns Inc
|
Check for Price | Yes | Obsolete | 40 mΩ | 5 % | 15 W | 4016 | SMT | 50 ppm/°C | FIXED RESISTOR | METAL FOIL | 300 V | 130 °C | -40 °C | Epoxy | 2 | TR | 12.7 mm | 10.16 mm | 4 mm | BOURNS INC | compliant | EAR99 | ||||||||||||||
|
PWR220-2SAR0402F
Bourns Inc
|
Check for Price | Yes | Yes | Obsolete | 40.2 mΩ | 1 % | 15 W | 4440 | SURFACE MOUNT | 50 ppm/°C | FIXED RESISTOR | METAL FOIL | FREE AIR POWER: 1.5W | 70 °C | YES | e3 | 130 °C | -40 °C | 2 | RECTANGULAR PACKAGE | TUBE | Tin (Sn) | GULL WING | BOURNS INC | , 4440 | compliant | EAR99 | 8533.21.00.30 | |||||||||
|
PWR220-2SAR040G
Bourns Inc
|
Check for Price | Yes | Obsolete | 40 mΩ | 2 % | 15 W | 4016 | SMT | 50 ppm/°C | FIXED RESISTOR | METAL FOIL | PWR220S | 300 V | 130 °C | -40 °C | Epoxy | 2 | Tube | 12.7 mm | 10.16 mm | 4 mm | BOURNS INC | compliant | EAR99 |