Filter Your Search
1 - 2 of 2 results
|
PWR1913WR680J
Bourns Inc
|
Check for Price | Yes | Yes | Obsolete | 680 mΩ | 5 % | 500 mW | 1913 | SURFACE MOUNT | SMT | 90 ppm/°C | FIXED RESISTOR | WIRE WOUND | 70 °C | YES | 33 V | e3 | 275 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | BULK | MATTE TIN | WRAPAROUND | 2.8 mm | 4.8 mm | 3.3 mm | BOURNS INC | CHIP, ROHS COMPLIANT | compliant | EAR99 | 8533.21.00.80 | ||
|
PWR1913WR680JE
Bourns Inc
|
Check for Price | Yes | Yes | Obsolete | 680 mΩ | 5 % | 500 mW | 1913 | SURFACE MOUNT | SMT | 90 ppm/°C | FIXED RESISTOR | WIRE WOUND | 70 °C | YES | 33 V | e3 | 275 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR, Embossed Plastic | MATTE TIN | WRAPAROUND | 2.8 mm | 4.8 mm | 3.3 mm | BOURNS INC | CHIP, ROHS COMPLIANT | compliant | EAR99 | 8533.21.00.80 |