Parametric results for: PWP20-150KJB008 under Metal Glaze/Thick Film Resistors

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: pwp20150kjb008
Select parts from the table below to compare.
Compare
Compare
PWP20-150KJB008
TT Electronics Welwyn Components
Check for Price Yes Active 150 kΩ 5 % 2 W THROUGH HOLE MOUNT Radial 100 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM 70 °C NO 547.7225 V e1 155 °C -55 °C Rectangular 2 RECTANGULAR PACKAGE Bulk Tin/Silver/Copper (Sn/Ag/Cu) WIRE 7 mm 48.26 mm 6.35 mm 50.8 mm 2 mm WELWYN COMPONENTS LTD Radial, compliant EAR99 8533.21.00.90
PWP20-150KJB008
TT Electronics Resistors
Check for Price Yes Active 150 kΩ 5 % 2 W THROUGH HOLE MOUNT Radial 100 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM 70 °C NO 547.7225 V e1 155 °C -55 °C Rectangular 2 RECTANGULAR PACKAGE Bulk Tin/Silver/Copper (Sn/Ag/Cu) WIRE 7 mm 48.26 mm 6.35 mm 50.8 mm 2 mm TT ELECTRONICS PLC RADIAL LEADED, ROHS COMPLIANT compliant