Filter Your Search
1 - 2 of 2 results
|
PWP20-10KJB008
TT Electronics Welwyn Components
|
Check for Price | Yes | Active | 10 kΩ | 5 % | 2 W | THROUGH HOLE MOUNT | Radial | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | NO | 141.4213 V | e1 | 155 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | Bulk | Tin/Silver/Copper (Sn/Ag/Cu) | WIRE | 7 mm | 48.26 mm | 6.35 mm | 50.8 mm | 2 mm | WELWYN COMPONENTS LTD | Radial, | compliant | EAR99 | 8533.21.00.90 | ||
|
PWP20-10KJB008
TT Electronics Resistors
|
Check for Price | Yes | Active | 10 kΩ | 5 % | 2 W | THROUGH HOLE MOUNT | Radial | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | NO | 141.4213 V | e1 | 155 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | Bulk | Tin/Silver/Copper (Sn/Ag/Cu) | WIRE | 7 mm | 48.26 mm | 6.35 mm | 50.8 mm | 2 mm | TT ELECTRONICS PLC | RADIAL LEADED, ROHS COMPLIANT | compliant |