Filter Your Search
1 - 3 of 3 results
|
PWHM25-111-GB
RCD Components Inc
|
Check for Price | Active | 110 Ω | 2 % | 25 W | Radial | 100 ppm/°C | FIXED RESISTOR | WIRE WOUND | 1 kV | 235 °C | -55 °C | Fireproof | 2 | Bulk | 8 mm | 15 mm | 65 mm | 15.2 mm | RCD COMPONENTS INC | compliant | EAR99 | 8533.29.00.00 | |||||||||||
|
PWHM25-111-GBQ
RCD Components Inc
|
Check for Price | No | No | Active | 110 Ω | 2 % | 25 W | CHASSIS MOUNT | Chassis Mount | 100 ppm/°C | FIXED RESISTOR | WIRE WOUND | FLAME PROOF; SEMI-PRECISION | 25 °C | NO | 1 kV | e0 | 235 °C | -55 °C | Rectangular | 2 | BULK | Tin/Lead (Sn/Pb) | LUG | 15 mm | 65 mm | 15.2 mm | RCD COMPONENTS INC | compliant | EAR99 | 8533.29.00.00 | |||
|
PWHM25-111-GBW
RCD Components Inc
|
Check for Price | Yes | Yes | Active | 110 Ω | 2 % | 25 W | CHASSIS MOUNT | Chassis Mount | 100 ppm/°C | FIXED RESISTOR | WIRE WOUND | FLAME PROOF; SEMI-PRECISION | 25 °C | NO | 1 kV | e3 | 235 °C | -55 °C | Rectangular | 2 | BULK | Matte Tin (Sn) | LUG | 15 mm | 65 mm | 15.2 mm | RCD COMPONENTS INC | compliant | EAR99 | 8533.29.00.00 |