Parametric results for: PWC2512-442KFI under Metal Glaze/Thick Film Resistors

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: pwc2512442kfi
Select parts from the table below to compare.
Compare
Compare
PWC2512442KFI
TT Electronics Welwyn Components
Check for Price Yes Yes Active 442 kΩ 1 % 2 W 2512 SURFACE MOUNT SMT 100 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM 70 °C YES 500 V e3 155 °C -55 °C RECTANGULAR PACKAGE 2 TR, 7 INCH MATTE TIN OVER NICKEL WRAPAROUND 800 µm 6.5 mm 3.2 mm WELWYN COMPONENTS LTD SMT, 2512 compliant
PWC2512-442KFI
TT Electronics Resistors
Check for Price Yes Active 442 kΩ 1 % 2 W 2512 SURFACE MOUNT SMT 100 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM 70 °C YES 500 V e3 155 °C -55 °C RECTANGULAR PACKAGE 2 TR, 7 INCH MATTE TIN OVER NICKEL WRAPAROUND 800 µm 6.5 mm 3.2 mm TT ELECTRONICS PLC CHIP compliant