Filter Your Search
1 - 2 of 2 results
|
PWC2512-1K18JPB
TT Electronics Resistors
|
Check for Price | No | Active | 1.18 kΩ | 5 % | 2 W | 2512 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 500 V | e0 | 155 °C | -55 °C | RECTANGULAR PACKAGE | 2 | TR, 7 INCH | Tin/Lead (Sn60Pb40) | WRAPAROUND | 800 µm | 6.5 mm | 3.2 mm | TT ELECTRONICS PLC | CHIP | compliant | EAR99 | 8533.21.00.30 | |||
|
HPWC25121K18JPB
TT Electronics Resistors
|
Check for Price | No | Active | 1.18 kΩ | 5 % | 2 W | 2512 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | DUAL RATED AS 1.5WATTS | 70 °C | YES | 500 V | e0 | 155 °C | -55 °C | Rectangular | 2 | TR, EMBOSSED PLASTIC, 7 INCH | Tin/Lead (Sn60Pb40) | WRAPAROUND | 800 µm | 6.5 mm | 3.2 mm | TT ELECTRONICS PLC | CHIP | compliant | EAR99 | 8533.21.00.30 |