Filter Your Search
1 - 2 of 2 results
|
PWC2010464KDI
TT Electronics Welwyn Components
|
Check for Price | Yes | Yes | Active | 464 kΩ | 0.5 % | 1 W | 2010 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 400 V | e3 | 155 °C | -55 °C | RECTANGULAR PACKAGE | 2 | TR, 7 INCH | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 800 µm | 5.1 mm | 2.5 mm | WELWYN COMPONENTS LTD | SMT, 2010 | compliant | EAR99 | 8533.21.00.30 | ||
|
PWC2010-464KDI
TT Electronics Resistors
|
Check for Price | Yes | Active | 464 kΩ | 0.5 % | 1 W | 2010 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 400 V | e3 | 155 °C | -55 °C | RECTANGULAR PACKAGE | 2 | TR, 7 INCH | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 800 µm | 5.1 mm | 2.5 mm | TT ELECTRONICS PLC | CHIP | compliant |