Parametric results for: PWC1206-953KFI under Metal Glaze/Thick Film Resistors

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: pwc1206953kfi
Select parts from the table below to compare.
Compare
Compare
PWC1206-953KFI
TT Electronics Resistors
Check for Price Yes Active 953 kΩ 1 % 500 mW 1206 SURFACE MOUNT SMT 100 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM 70 °C YES 200 V e3 155 °C -55 °C RECTANGULAR PACKAGE 2 TR, 7 INCH MATTE TIN OVER NICKEL WRAPAROUND 700 µm 3.2 mm 1.6 mm TT ELECTRONICS PLC CHIP compliant
PWC1206953KFI
TT Electronics Welwyn Components
Check for Price Yes Yes Active 953 kΩ 1 % 500 mW 1206 SURFACE MOUNT SMT 100 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM 70 °C YES 200 V e3 155 °C -55 °C RECTANGULAR PACKAGE 2 TR, 7 INCH MATTE TIN OVER NICKEL WRAPAROUND 700 µm 3.2 mm 1.6 mm WELWYN COMPONENTS LTD SMT, 1206 compliant EAR99 8533.21.00.30