Filter Your Search
1 - 4 of 4 results
|
PWC-PWC080556R0JELT
TT Electronics Resistors
|
Check for Price | No | Obsolete | 56 Ω | 5 % | 250 mW | 0805 | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 150 V | e0 | 155 °C | -55 °C | Chip | 2 | TR, Plastic, 7 Inch | Tin/Lead (Sn/Pb) | 600 µm | 2 mm | 1.25 mm | TT ELECTRONICS PLC | compliant | EAR99 | ||||||||||||
|
PWC-PWC0805-56R0-J
TT Electronics Resistors
|
Check for Price | No | No | Obsolete | 56 Ω | 5 % | 125 mW | 0805 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | PWC | YES | 150 V | e0 | 155 °C | -55 °C | Chip | 2 | RECTANGULAR PACKAGE | Tin/Lead (Sn/Pb) | WRAPAROUND | 600 µm | 2 mm | 1.25 mm | TT ELECTRONICS PLC | compliant | EAR99 | CHIP | 8533.21.00.30 | ||||
|
PWC0805-56R0J
TT Electronics Resistors
|
Check for Price | Yes | Obsolete | 56 Ω | 5 % | 125 mW | 0805 | SURFACE MOUNT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | PWC | 70 °C | YES | 150 V | e3 | 155 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, 7 INCH | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | TT ELECTRONICS PLC | compliant | CHIP | |||||||||||
|
PWC0805-56R0J
TT Electronics Welwyn Components
|
Check for Price | Yes | Yes | Obsolete | 56 Ω | 5 % | 125 mW | 0805 | SURFACE MOUNT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | PWC | 70 °C | YES | 150 V | e3 | 155 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, 7 INCH | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | WELWYN COMPONENTS LTD | compliant | EAR99 | , 0805 | 8533.21.00.30 |