Parametric results for: PWC0805-29K4D under Metal Glaze/Thick Film Resistors

Filter Your Search

1 - 9 of 9 results

|
-
Manufacturer Part Number: pwc080529k4d
Select parts from the table below to compare.
Compare
Compare
PWC080529K4DI
TT Electronics Welwyn Components
Check for Price Yes Yes Active 29.4 kΩ 0.5 % 250 mW 0805 SURFACE MOUNT SMT 100 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM 70 °C YES 150 V e3 155 °C -55 °C RECTANGULAR PACKAGE 2 TR, 7 INCH Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 600 µm 2 mm 1.25 mm WELWYN COMPONENTS LTD SMT, 0805 compliant EAR99 8533.21.00.30 4.5 4.54 20.43 Military: -55C to +155C RoHS 2 (2015/863/EU) 7(c)-I 2024-06-27 91 YES 1307-96-6, 7440-02-0 50 DRC Conflict Free CMRT V6.10 [object Object]
PWC0805-29K4DT1
TT Electronics Resistors
Check for Price Yes Active 29.4 kΩ 0.5 % 250 mW 0805 SURFACE MOUNT SMT 100 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM 70 °C YES 150 V e3 155 °C -55 °C RECTANGULAR PACKAGE 2 TR, 7 INCH Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 600 µm 2 mm 1.25 mm TT ELECTRONICS PLC CHIP compliant EAR99 8533.21.00.30 4.5 4.54 20.43 Military: -55C to +155C RoHS 2 (2015/863/EU) 7(c)-I 2024-06-27 91 YES 1307-96-6, 7440-02-0 50 DRC Conflict Free CMRT V6.10 [object Object]
PWC080529K4DT1
TT Electronics Welwyn Components
Check for Price Yes Yes Active 29.4 kΩ 0.5 % 250 mW 0805 SURFACE MOUNT SMT 100 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM 70 °C YES 150 V e3 155 °C -55 °C RECTANGULAR PACKAGE 2 TR, 7 INCH Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 600 µm 2 mm 1.25 mm WELWYN COMPONENTS LTD SMT, 0805 compliant EAR99 8533.21.00.30 4.5 4.54 20.43 Military: -55C to +155C RoHS 2 (2015/863/EU) 7(c)-I 2024-06-27 91 YES 1307-96-6, 7440-02-0 50 DRC Conflict Free CMRT V6.10 [object Object]
PWC-PWC0805-29K4-D
TT Electronics Resistors
Check for Price No No Obsolete 29.4 kΩ 0.5 % 125 mW 0805 SURFACE MOUNT 100 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM 70 °C YES 150 V e0 155 °C -55 °C 2 RECTANGULAR PACKAGE Tin/Lead (Sn/Pb) WRAPAROUND TT ELECTRONICS PLC CHIP compliant EAR99 8533.21.00.30 4.54 Military: -55C to +155C 2011-12-19 DRC Conflict Free CMRT V4.20
PWC0805-29K4DPB
TT Electronics Resistors
Check for Price No Active 29.4 kΩ 0.5 % 250 mW 0805 SURFACE MOUNT SMT 100 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM 70 °C YES 150 V e0 155 °C -55 °C RECTANGULAR PACKAGE 2 TR, 7 INCH Tin/Lead (Sn60Pb40) WRAPAROUND 600 µm 2 mm 1.25 mm TT ELECTRONICS PLC CHIP compliant EAR99 8533.21.00.30 4.54 Military: -55C to +155C 2018-01-15 DRC Conflict Free CMRT V6.10
PWC0805-29K4D
TT Electronics Welwyn Components
Check for Price Yes Yes Obsolete 29.4 kΩ 0.5 % 125 mW 0805 SURFACE MOUNT SMT 100 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM PWC 70 °C PWC0805(D TOL) YES 150 V e3 155 °C -55 °C Chip 2 RECTANGULAR PACKAGE TR, 7 INCH Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 600 µm 2 mm 1.25 mm WELWYN COMPONENTS LTD SMT, 0805 compliant EAR99 8533.21.00.30 4.5 4.54 20.43 Military: -55C to +155C RoHS 2 (2015/863/EU) 7(c)-I 2015-12-17 91 YES 1307-96-6, 7440-02-0 50 DRC Conflict Free Undeterminable CMRT V2.03a
PWC0805-29K4DI
TT Electronics Resistors
Check for Price Yes Active 29.4 kΩ 0.5 % 250 mW 0805 SURFACE MOUNT SMT 100 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM 70 °C YES 150 V e3 155 °C -55 °C RECTANGULAR PACKAGE 2 TR, 7 INCH Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 600 µm 2 mm 1.25 mm TT ELECTRONICS PLC CHIP compliant EAR99 8533.21.00.30 4.5 4.54 20.43 Military: -55C to +155C RoHS 2 (2015/863/EU) 7(c)-I 2024-06-27 91 YES 1307-96-6, 7440-02-0 50 DRC Conflict Free CMRT V6.10 [object Object]
PWC080529K4DPB
TT Electronics Welwyn Components
Check for Price No Active 29.4 kΩ 0.5 % 250 mW 0805 SURFACE MOUNT SMT 100 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM 70 °C YES 150 V e0 155 °C -55 °C RECTANGULAR PACKAGE 2 TR, 7 INCH Tin/Lead (Sn60Pb40) WRAPAROUND 600 µm 2 mm 1.25 mm WELWYN COMPONENTS LTD SMT, 0805 compliant EAR99 8533.21.00.30 4.54 Military: -55C to +155C 2018-01-15 DRC Conflict Free CMRT V6.10
PWC0805-29K4D
TT Electronics Resistors
Check for Price Yes Obsolete 29.4 kΩ 0.5 % 125 mW 0805 SURFACE MOUNT SMT 100 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM PWC 70 °C PWC0805(D TOL) YES 150 V e3 155 °C -55 °C Chip 2 RECTANGULAR PACKAGE TR, 7 INCH Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 600 µm 2 mm 1.25 mm TT ELECTRONICS PLC CHIP compliant 4.5 4.54 20.43 Military: -55C to +155C RoHS 2 (2015/863/EU) 7(c)-I 2015-12-17 91 YES 1307-96-6, 7440-02-0 50 DRC Conflict Free Undeterminable CMRT V2.03a