Filter Your Search
1 - 4 of 4 results
|
PWC0805-2.2F
TT Electronics Resistors
|
Check for Price | Yes | Obsolete | 2.2 Ω | 1 % | 125 mW | 0805 | SURFACE MOUNT | 200 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | PWC | 70 °C | YES | 150 V | e3 | 155 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, 7 INCH | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | TT ELECTRONICS PLC | CHIP | compliant | |||||
|
PWC0805-2.2F
TT Electronics Welwyn Components
|
Check for Price | Yes | Yes | Obsolete | 2.2 Ω | 1 % | 125 mW | 0805 | SURFACE MOUNT | 200 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | PWC | 70 °C | YES | 150 V | e3 | 155 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, 7 INCH | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | WELWYN COMPONENTS LTD | , 0805 | compliant | EAR99 | 8533.21.00.30 | ||
|
PWC0805-22F
TT Electronics Resistors
|
Check for Price | Yes | Obsolete | 22 Ω | 1 % | 125 mW | 0805 | SURFACE MOUNT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | PWC | 70 °C | YES | 150 V | e3 | 155 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, 7 INCH | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | TT ELECTRONICS PLC | CHIP | compliant | |||||
|
PWC0805-22F
TT Electronics Welwyn Components
|
Check for Price | Yes | Yes | Obsolete | 22 Ω | 1 % | 125 mW | 0805 | SURFACE MOUNT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | PWC | 70 °C | YES | 150 V | e3 | 155 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, 7 INCH | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | WELWYN COMPONENTS LTD | , 0805 | compliant | EAR99 | 8533.21.00.30 |