Filter Your Search
1 - 1 of 1 results
|
PWC0603-357KDI
TT Electronics Resistors
|
Check for Price | Yes | Active | 357 kΩ | 0.5 % | 125 mW | 0603 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 75 V | e3 | 155 °C | -55 °C | RECTANGULAR PACKAGE | 2 | TR, 7 INCH | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 550 µm | 1.6 mm | 800 µm | TT ELECTRONICS PLC | CHIP | compliant | EAR99 | 8533.21.00.30 |