Filter Your Search
1 - 1 of 1 results
|
PW7A-R20-GB201W
RCD Components Inc
|
Check for Price | Yes | Active | 200 mΩ | 2 % | 7 W | Axial | 200 ppm/°C | FIXED RESISTOR | WIRE WOUND | 350 V | e3 | 235 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | Bulk | Matte Tin (Sn) | 800 µm | 31.75 mm | 8.9 mm | 36 mm | 9.7 mm | RCD COMPONENTS INC | compliant | EAR99 | 8533.21.00.80 |