Filter Your Search
1 - 10 of 2,314 results
|
PW7-9653-CT201
RCD Components Inc
|
Check for Price | Active | 965 kΩ | 0.25 % | 7 W | Axial | 200 ppm/°C | FIXED RESISTOR | WIRE WOUND | 350 V | 235 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR | 800 µm | 31.75 mm | 9.7 mm | 36 mm | 8.9 mm | RCD COMPONENTS INC | compliant | EAR99 | 8533.21.00.80 | |||||||||||
|
PW7-9202-DT101Q
RCD Components Inc
|
Check for Price | No | Active | 92 kΩ | 0.5 % | 7 W | Axial | 100 ppm/°C | FIXED RESISTOR | WIRE WOUND | 350 V | e0 | 235 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR | Tin/Lead (Sn/Pb) | 800 µm | 31.75 mm | 8.9 mm | 36 mm | 9.7 mm | RCD COMPONENTS INC | compliant | EAR99 | 8533.21.00.80 | ||||||||
|
PW7-9762-BB101Q
RCD Components Inc
|
Check for Price | No | Active | 97.6 kΩ | 0.1 % | 7 W | Axial | 100 ppm/°C | FIXED RESISTOR | WIRE WOUND | 350 V | e0 | 235 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | Bulk | Tin/Lead (Sn/Pb) | 800 µm | 31.75 mm | 8.9 mm | 36 mm | 9.7 mm | RCD COMPONENTS INC | compliant | EAR99 | 8533.21.00.80 | ||||||||
|
PW79.1K5%LF
TT Electronics Resistors
|
Check for Price | Yes | Yes | Obsolete | 9.1 kΩ | 5 % | 7 W | THROUGH HOLE MOUNT | 300 ppm/°C | FIXED RESISTOR | WIRE WOUND | 40 °C | NO | e3 | 250 °C | 2 | RECTANGULAR PACKAGE | Matte Tin (Sn) | WIRE | TT ELECTRONICS PLC | compliant | EAR99 | 8533.21.00.80 | AXIAL LEADED, ROHS COMPLIANT | ||||||||||||
|
PW7-9200-CT201Q
RCD Components Inc
|
Check for Price | No | Active | 920 Ω | 0.25 % | 7 W | Axial | 200 ppm/°C | FIXED RESISTOR | WIRE WOUND | 350 V | e0 | 235 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR | Tin/Lead (Sn/Pb) | 800 µm | 31.75 mm | 9.7 mm | 36 mm | 8.9 mm | RCD COMPONENTS INC | compliant | EAR99 | 8533.21.00.80 | ||||||||
|
PW7-9763-DB101
RCD Components Inc
|
Check for Price | Active | 976 kΩ | 0.5 % | 7 W | Axial | 100 ppm/°C | FIXED RESISTOR | WIRE WOUND | 350 V | 235 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | Bulk | 800 µm | 31.75 mm | 8.9 mm | 36 mm | 9.7 mm | RCD COMPONENTS INC | compliant | EAR99 | 8533.21.00.80 | |||||||||||
|
PW7-9090-CBW
RCD Components Inc
|
Check for Price | Yes | Active | 909 Ω | 0.25 % | 7 W | Axial | FIXED RESISTOR | WIRE WOUND | 350 V | e3 | 235 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | Bulk | Matte Tin (Sn) | 800 µm | 31.75 mm | 9.7 mm | 36 mm | 8.9 mm | RCD COMPONENTS INC | compliant | EAR99 | 8533.21.00.80 | |||||||||
|
PW7-9760-DT201
RCD Components Inc
|
Check for Price | Active | 976 Ω | 0.5 % | 7 W | Axial | 200 ppm/°C | FIXED RESISTOR | WIRE WOUND | 350 V | 235 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR | 800 µm | 31.75 mm | 8.9 mm | 36 mm | 9.7 mm | RCD COMPONENTS INC | compliant | EAR99 | 8533.21.00.80 | |||||||||||
|
PW7-9533-CT101Q
RCD Components Inc
|
Check for Price | No | Active | 953 kΩ | 0.25 % | 7 W | Axial | 100 ppm/°C | FIXED RESISTOR | WIRE WOUND | 350 V | e0 | 235 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR | Tin/Lead (Sn/Pb) | 800 µm | 31.75 mm | 9.7 mm | 36 mm | 8.9 mm | RCD COMPONENTS INC | compliant | EAR99 | 8533.21.00.80 | ||||||||
|
PW7-9763-DB101Q
RCD Components Inc
|
Check for Price | No | Active | 976 kΩ | 0.5 % | 7 W | Axial | 100 ppm/°C | FIXED RESISTOR | WIRE WOUND | 350 V | e0 | 235 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | Bulk | Tin/Lead (Sn/Pb) | 800 µm | 31.75 mm | 8.9 mm | 36 mm | 9.7 mm | RCD COMPONENTS INC | compliant | EAR99 | 8533.21.00.80 |