Filter Your Search
1 - 7 of 7 results
|
PW7-1001-BB201Q
RCD Components Inc
|
Check for Price | No | Active | 1 kΩ | 0.1 % | 7 W | Axial | 200 ppm/°C | FIXED RESISTOR | WIRE WOUND | PW7(B TOL) | 350 V | e0 | 235 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | Bulk | Tin/Lead (Sn/Pb) | 800 µm | 31.75 mm | 8.9 mm | 36 mm | 9.7 mm | RCD COMPONENTS INC | compliant | EAR99 | 8533.21.00.80 | ||
|
PW7-1001-BB201W
RCD Components Inc
|
Check for Price | Yes | Active | 1 kΩ | 0.1 % | 7 W | Axial | 200 ppm/°C | FIXED RESISTOR | WIRE WOUND | PW7(B TOL) | 350 V | e3 | 235 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | Bulk | Matte Tin (Sn) | 800 µm | 31.75 mm | 8.9 mm | 36 mm | 9.7 mm | RCD COMPONENTS INC | compliant | EAR99 | 8533.21.00.80 | ||
|
PW7-1001-BBW
RCD Components Inc
|
Check for Price | Yes | Active | 1 kΩ | 0.1 % | 7 W | Axial | FIXED RESISTOR | WIRE WOUND | PW7(B TOL) | 350 V | e3 | 235 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | Bulk | Matte Tin (Sn) | 800 µm | 31.75 mm | 8.9 mm | 36 mm | 9.7 mm | RCD COMPONENTS INC | compliant | EAR99 | 8533.21.00.80 | |||
|
PW7-1001-BBQ
RCD Components Inc
|
Check for Price | No | Active | 1 kΩ | 0.1 % | 7 W | Axial | FIXED RESISTOR | WIRE WOUND | PW7(B TOL) | 350 V | e0 | 235 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | Bulk | Tin/Lead (Sn/Pb) | 800 µm | 31.75 mm | 8.9 mm | 36 mm | 9.7 mm | RCD COMPONENTS INC | compliant | EAR99 | 8533.21.00.80 | |||
|
PW7-1001-BB
RCD Components Inc
|
Check for Price | Active | 1 kΩ | 0.1 % | 7 W | Axial | FIXED RESISTOR | WIRE WOUND | PW7(B TOL) | 350 V | 235 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | Bulk | 800 µm | 31.75 mm | 8.9 mm | 36 mm | 9.7 mm | RCD COMPONENTS INC | compliant | EAR99 | 8533.21.00.80 | ||||||
|
PW7-1001-BB101
RCD Components Inc
|
Check for Price | Active | 1 kΩ | 0.1 % | 7 W | Axial | 100 ppm/°C | FIXED RESISTOR | WIRE WOUND | PW7(B TOL) | 350 V | 235 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | Bulk | 800 µm | 31.75 mm | 8.9 mm | 36 mm | 9.7 mm | RCD COMPONENTS INC | compliant | EAR99 | 8533.21.00.80 | |||||
|
PW7-1001-BB201
RCD Components Inc
|
Check for Price | Active | 1 kΩ | 0.1 % | 7 W | Axial | 200 ppm/°C | FIXED RESISTOR | WIRE WOUND | PW7(B TOL) | 350 V | 235 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | Bulk | 800 µm | 31.75 mm | 8.9 mm | 36 mm | 9.7 mm | RCD COMPONENTS INC | compliant | EAR99 | 8533.21.00.80 |