Filter Your Search
1 - 3 of 3 results
|
SQPW5100RJ
TE Connectivity
|
$0.2370 | Yes | Yes | Active | 100 Ω | 5 % | 5 W | 8739 | THROUGH HOLE MOUNT | Axial | 300 ppm/°C | FIXED RESISTOR | WIRE WOUND | NO | 350 V | 250 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | BULK, BOX | WIRE | 800 µm | 35 mm | 9 mm | 22 mm | 10 mm | 22mm x 10mm x 9mm | TE CONNECTIVITY LTD | AXIAL LEADED, ROHS COMPLIANT | compliant | EAR99 | 8533.21.00.80 | TE Connectivity | |||
|
PW5100RJ
TT Electronics Welwyn Components
|
Check for Price | Yes | Obsolete | 100 Ω | 5 % | 5 W | 8838 | Axial | FIXED RESISTOR | WIRE WOUND | PW(AXIAL) | 250 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | Bulk | 910 µm | 38.1 mm | 8.64 mm | 22.4 mm | 9.65 mm | WELWYN COMPONENTS LTD | Axial, 8838 | compliant | EAR99 | 8533.21.00.80 | ||||||||||
|
PW5100RJ
TT Electronics Resistors
|
Check for Price | Yes | Obsolete | 100 Ω | 5 % | 5 W | 8838 | Axial | FIXED RESISTOR | WIRE WOUND | PW(AXIAL) | 250 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | Bulk | 910 µm | 38.1 mm | 8.64 mm | 22.4 mm | 9.65 mm | TT ELECTRONICS PLC | compliant |