Filter Your Search
1 - 1 of 1 results
|
PW5-9653-DT201Q
RCD Components Inc
|
Check for Price | No | Active | 965 kΩ | 0.5 % | 5 W | 9138 | Axial | 200 ppm/°C | FIXED RESISTOR | WIRE WOUND | 200 V | e0 | 235 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR | Tin/Lead (Sn/Pb) | 800 µm | 28.45 mm | 8.9 mm | 23.1 mm | 9.7 mm | RCD COMPONENTS INC | compliant | EAR99 | 8533.21.00.80 |