Filter Your Search
1 - 1 of 1 results
|
PW5-2371-CT101W
RCD Components Inc
|
Check for Price | Yes | Active | 2.37 kΩ | 0.25 % | 5 W | 9138 | Axial | 100 ppm/°C | FIXED RESISTOR | WIRE WOUND | 200 V | e3 | 235 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR | Matte Tin (Sn) | 800 µm | 28.45 mm | 8.9 mm | 23.1 mm | 9.7 mm | RCD COMPONENTS INC | compliant | EAR99 | 8533.21.00.80 |