Filter Your Search
1 - 10 of 37 results
|
PW5-1000-DB
RCD Components Inc
|
Check for Price | Active | 100 Ω | 0.5 % | 5 W | 9138 | Axial | FIXED RESISTOR | WIRE WOUND | PW5(D TOL) | 200 V | 235 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | Bulk | 800 µm | 28.45 mm | 8.9 mm | 23.1 mm | 9.7 mm | RCD COMPONENTS INC | compliant | EAR99 | 8533.21.00.80 | ||||||
|
PW5-1000-CT101
RCD Components Inc
|
Check for Price | Active | 100 Ω | 0.25 % | 5 W | 9138 | Axial | 100 ppm/°C | FIXED RESISTOR | WIRE WOUND | PW5(C TOL) | 200 V | 235 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR | 800 µm | 28.45 mm | 8.9 mm | 23.1 mm | 9.7 mm | RCD COMPONENTS INC | compliant | EAR99 | 8533.21.00.80 | |||||
|
PPW51000HLF
TT Electronics Resistors
|
Check for Price | Yes | Active | 100 Ω | 3 % | 5 W | 8838 | Axial | -20,20 ppm/°C | FIXED RESISTOR | WIRE WOUND | e3 | 250 °C | -55 °C | All-Welded | 2 | Matte Tin (Sn) - with Nickel (Ni) barrier | 800 µm | 25.4 mm | 8.89 mm | 22.3 mm | 9.65 mm | TT ELECTRONICS PLC | compliant | EAR99 | 8533.21.00.80 | ||||||
|
PW5-1000-DB201
RCD Components Inc
|
Check for Price | Active | 100 Ω | 0.5 % | 5 W | 9138 | Axial | 200 ppm/°C | FIXED RESISTOR | WIRE WOUND | PW5(D TOL) | 200 V | 235 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | Bulk | 800 µm | 28.45 mm | 8.9 mm | 23.1 mm | 9.7 mm | RCD COMPONENTS INC | compliant | EAR99 | 8533.21.00.80 | |||||
|
PW5-1000-CTW
RCD Components Inc
|
Check for Price | Yes | Active | 100 Ω | 0.25 % | 5 W | 9138 | Axial | FIXED RESISTOR | WIRE WOUND | PW5(C TOL) | 200 V | e3 | 235 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR | Matte Tin (Sn) | 800 µm | 28.45 mm | 8.9 mm | 23.1 mm | 9.7 mm | RCD COMPONENTS INC | compliant | EAR99 | 8533.21.00.80 | |||
|
PW5-1000-CBQ
RCD Components Inc
|
Check for Price | No | Active | 100 Ω | 0.25 % | 5 W | 9138 | Axial | FIXED RESISTOR | WIRE WOUND | PW5(C TOL) | 200 V | e0 | 235 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | Bulk | Tin/Lead (Sn/Pb) | 800 µm | 28.45 mm | 8.9 mm | 23.1 mm | 9.7 mm | RCD COMPONENTS INC | compliant | EAR99 | 8533.21.00.80 | |||
|
PW5-1000-DTQ
RCD Components Inc
|
Check for Price | No | Active | 100 Ω | 0.5 % | 5 W | 9138 | Axial | FIXED RESISTOR | WIRE WOUND | PW5(D TOL) | 200 V | e0 | 235 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR | Tin/Lead (Sn/Pb) | 800 µm | 28.45 mm | 8.9 mm | 23.1 mm | 9.7 mm | RCD COMPONENTS INC | compliant | EAR99 | 8533.21.00.80 | |||
|
PW5-1000-DB101Q
RCD Components Inc
|
Check for Price | No | Active | 100 Ω | 0.5 % | 5 W | 9138 | Axial | 100 ppm/°C | FIXED RESISTOR | WIRE WOUND | PW5(D TOL) | 200 V | e0 | 235 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | Bulk | Tin/Lead (Sn/Pb) | 800 µm | 28.45 mm | 8.9 mm | 23.1 mm | 9.7 mm | RCD COMPONENTS INC | compliant | EAR99 | 8533.21.00.80 | ||
|
PW5-1000-CT201W
RCD Components Inc
|
Check for Price | Yes | Active | 100 Ω | 0.25 % | 5 W | 9138 | Axial | 200 ppm/°C | FIXED RESISTOR | WIRE WOUND | PW5(C TOL) | 200 V | e3 | 235 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR | Matte Tin (Sn) | 800 µm | 28.45 mm | 8.9 mm | 23.1 mm | 9.7 mm | RCD COMPONENTS INC | compliant | EAR99 | 8533.21.00.80 | ||
|
PW5-1000-DT
RCD Components Inc
|
Check for Price | Active | 100 Ω | 0.5 % | 5 W | 9138 | Axial | FIXED RESISTOR | WIRE WOUND | PW5(D TOL) | 200 V | 235 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR | 800 µm | 28.45 mm | 8.9 mm | 23.1 mm | 9.7 mm | RCD COMPONENTS INC | compliant | EAR99 | 8533.21.00.80 |