Filter Your Search
1 - 3 of 3 results
|
PW3-681-JT101W
RCD Components Inc
|
Check for Price | Yes | Active | 680 Ω | 5 % | 3 W | 9131 | Axial | 100 ppm/°C | FIXED RESISTOR | WIRE WOUND | 150 V | e3 | 235 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR | Matte Tin (Sn) | 800 µm | 28.45 mm | 7.9 mm | 23.1 mm | 7.9 mm | RCD COMPONENTS INC | compliant | EAR99 | 8533.21.00.80 | 4.54 | Military: -55C to +235C | RoHS 2 (2015/863/EU) | 2024-01-23 | e | DRC Conflict Free | CMRT V6.31 | [object Object] | |||
|
PW3-681-JT101
RCD Components Inc
|
Check for Price | Active | 680 Ω | 5 % | 3 W | 9131 | Axial | 100 ppm/°C | FIXED RESISTOR | WIRE WOUND | 150 V | 235 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR | 800 µm | 28.45 mm | 7.9 mm | 23.1 mm | 7.9 mm | RCD COMPONENTS INC | compliant | EAR99 | 8533.21.00.80 | 4.54 | Military: -55C to +235C | 2023-06-14 | DRC Conflict Free | CMRT V6.31 | [object Object] | ||||||||
|
PW3-681-JT101Q
RCD Components Inc
|
Check for Price | No | Active | 680 Ω | 5 % | 3 W | 9131 | Axial | 100 ppm/°C | FIXED RESISTOR | WIRE WOUND | 150 V | e0 | 235 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR | Tin/Lead (Sn/Pb) | 800 µm | 28.45 mm | 7.9 mm | 23.1 mm | 7.9 mm | RCD COMPONENTS INC | compliant | EAR99 | 8533.21.00.80 | 4.54 | Military: -55C to +235C | 2024-01-23 | DRC Conflict Free | CMRT V6.31 | [object Object] | 7439-92-1 |