Filter Your Search
1 - 1 of 1 results
|
PW3-681-JB101W
RCD Components Inc
|
Check for Price | Yes | Active | 680 Ω | 5 % | 3 W | 9131 | Axial | 100 ppm/°C | FIXED RESISTOR | WIRE WOUND | 150 V | e3 | 235 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | Bulk | Matte Tin (Sn) | 800 µm | 28.45 mm | 7.9 mm | 23.1 mm | 7.9 mm | RCD COMPONENTS INC | compliant | EAR99 | 8533.21.00.80 |