Filter Your Search
1 - 10 of 31 results
|
PPW2-1R07FI
TT Electronics Resistors
|
Check for Price | Yes | Obsolete | 1.07 Ω | 1 % | 2 W | 6728 | THROUGH HOLE MOUNT | Axial | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | SEMI-PRECISION | 25 °C | NO | e3 | Rectangular | 2 | RECTANGULAR PACKAGE | BULK | Matte Tin (Sn) - with Nickel (Ni) barrier | WIRE | 800 µm | 25.4 mm | 6.99 mm | 17.05 mm | 6.99 mm | TT ELECTRONICS PLC | AXIAL LEADED | compliant | |||||||||
|
PW21R0KBW
RCD Components Inc
|
Check for Price | Yes | Yes | Active | 1 Ω | 10 % | 2 W | THROUGH HOLE MOUNT | FIXED RESISTOR | WIRE WOUND | PW | FLAME PROOF, SEMI-PRECISION | 25 °C | NO | 100 V | e3 | 235 °C | -55 °C | RECTANGULAR PACKAGE | BULK | MATTE TIN | WIRE | RCD COMPONENTS INC | , | compliant | ||||||||||||||
|
PW21R00KLF
TT Electronics Resistors
|
Check for Price | Yes | Yes | Obsolete | 1 Ω | 10 % | 2 W | THROUGH HOLE MOUNT | Axial | 300 ppm/°C | FIXED RESISTOR | WIRE WOUND | 85 °C | NO | e3 | 250 °C | Rectangular | 2 | RECTANGULAR PACKAGE | BULK | Matte Tin (Sn) | WIRE | 800 µm | 36.6 mm | 6.35 mm | 17.5 mm | 6.35 mm | TT ELECTRONICS PLC | Axial, | compliant | EAR99 | 8533.21.00.80 | |||||||
|
PPW21R00HLF
TT Electronics Resistors
|
Check for Price | Yes | Yes | Active | 1 Ω | 3 % | 2 W | 6728 | THROUGH HOLE MOUNT | Axial | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | FLAME PROOF | 85 °C | NO | e3 | 250 °C | -55 °C | All-Welded | 2 | RECTANGULAR PACKAGE | Matte Tin (Sn) - with Nickel (Ni) barrier | WIRE | 800 µm | 25.4 mm | 6.99 mm | 17.05 mm | 6.99 mm | TT ELECTRONICS PLC | AXIAL LEADED, ROHS COMPLIANT | compliant | EAR99 | 8533.21.00.80 | |||||
|
PPW2-1R0GI
TT Electronics Welwyn Components
|
Check for Price | Yes | Obsolete | 1 Ω | 2 % | 2 W | 6728 | Axial | -20,20 ppm/°C | FIXED RESISTOR | WIRE WOUND | e3 | Rectangular | 2 | RECTANGULAR PACKAGE | Bulk | Matte Tin (Sn) - with Nickel (Ni) barrier | 800 µm | 25.4 mm | 6.99 mm | 17.05 mm | 6.99 mm | WELWYN COMPONENTS LTD | Axial, 6728 | compliant | EAR99 | 8533.21.00.80 | ||||||||||||
|
PW2-1R0-KB
RCD Components Inc
|
Check for Price | Active | 1 Ω | 10 % | 2 W | THROUGH HOLE MOUNT | 300 ppm/°C | FIXED RESISTOR | WIRE WOUND | PW | FLAME PROOF, SEMI-PRECISION | 25 °C | NO | 100 V | 235 °C | -55 °C | 2 | RECTANGULAR PACKAGE | BULK | WIRE | RCD COMPONENTS INC | AXIAL LEADED | compliant | EAR99 | 8533.21.00.80 | ||||||||||||||
|
PPW2-1R0FI
TT Electronics Resistors
|
Check for Price | Yes | Active | 1 Ω | 1 % | 2 W | 6728 | THROUGH HOLE MOUNT | Axial | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | SEMI-PRECISION | 25 °C | NO | e3 | Rectangular | 2 | RECTANGULAR PACKAGE | BULK | Matte Tin (Sn) - with Nickel (Ni) barrier | WIRE | 800 µm | 25.4 mm | 6.99 mm | 17.05 mm | 6.99 mm | TT ELECTRONICS PLC | AXIAL LEADED | compliant | |||||||||
|
PW21R00JLF
TT Electronics Resistors
|
Check for Price | Yes | Yes | Obsolete | 1 Ω | 5 % | 2 W | THROUGH HOLE MOUNT | Axial | 300 ppm/°C | FIXED RESISTOR | WIRE WOUND | 85 °C | NO | e3 | 250 °C | Rectangular | 2 | RECTANGULAR PACKAGE | BULK | Matte Tin (Sn) | WIRE | 800 µm | 36.6 mm | 6.35 mm | 17.5 mm | 6.35 mm | TT ELECTRONICS PLC | Axial, | compliant | EAR99 | 8533.21.00.80 | |||||||
|
PPW21R00FLF
TT Electronics Resistors
|
Check for Price | Yes | Yes | Active | 1 Ω | 1 % | 2 W | 6728 | THROUGH HOLE MOUNT | Axial | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | FLAME PROOF | 85 °C | NO | e3 | 250 °C | -55 °C | All-Welded | 2 | RECTANGULAR PACKAGE | Matte Tin (Sn) - with Nickel (Ni) barrier | WIRE | 800 µm | 25.4 mm | 6.99 mm | 17.05 mm | 6.99 mm | TT ELECTRONICS PLC | AXIAL LEADED, ROHS COMPLIANT | compliant | EAR99 | 8533.21.00.80 | |||||
|
PW21R0KB
RCD Components Inc
|
Check for Price | Active | 1 Ω | 10 % | 2 W | THROUGH HOLE MOUNT | FIXED RESISTOR | WIRE WOUND | PW | FLAME PROOF, SEMI-PRECISION | 25 °C | NO | 100 V | 235 °C | -55 °C | RECTANGULAR PACKAGE | BULK | WIRE | RCD COMPONENTS INC | , | compliant |