Parametric results for: PW01-3P09-M1-AW3 under Headers and Edge Type Connectors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: pw013p09m1aw3
Select parts from the table below to compare.
Compare
Compare
PW01-3P09-M1-AW3
Japan Aviation Electronics Industry Limited
Check for Price Buy Active 3 2 2.54 mm 2 20 mΩ 15 A MALE BOARD POLYAMIDE AU ON NI STRAIGHT BOARD CONNECTOR WITHOUT SCREW 1000VAC V NO 3.4194 N 100 GΩ POLARIZED HOUSING 1.946 N UL -10 °C 65 °C RECEPTACLE GOLD FLASH COPPER ALLOY STAGGERED BLADE PIN-SKT WHITE 0.6 inch 0.2 inch NO LATCH LOCKING ONE STAGGERED 5.08 mm 30u inch PRESS FIT 0.453 inch 0.728 inch 1.339 inch 0.138 inch JAPAN AVIATION ELECTRONICS INDUSTRY LTD unknown EAR99 8536.69.40.40