Parametric results for: PW-82520R1-230L under Motion Control Electronics

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: pw82520r1230l
Select parts from the table below to compare.
Compare
Compare
PW-82520R1-230L
Data Device Corporation
Check for Price No No Obsolete 5 V NO 3 A BRUSHLESS DC MOTOR CONTROLLER ALSO REQUIRES -4.5V TO -16.5V, +4.5V TO +5.5V AND +13.5V TO +16.5V SUPPLIES 1 16.5 V 4.5 V INDUSTRIAL R-XDIP-P41 Not Qualified e0 85 °C -40 °C MIL-PRF-38534 41 UNSPECIFIED DIP RECTANGULAR IN-LINE TIN LEAD PIN/PEG 1.27 mm DUAL 66.04 mm 6.35 mm 35.58 mm DATA DEVICE CORP DIP DIP-41 41 compliant EAR99 8542.39.00.01