Filter Your Search
1 - 10 of 10 results
|
PW20-403-JBW
RCD Components Inc
|
Check for Price | Yes | Yes | Active | 40 kΩ | 5 % | 20 W | THROUGH HOLE MOUNT | 300 ppm/°C | FIXED RESISTOR | WIRE WOUND | PW | SEMI-PRECISION | 25 °C | NO | 600 V | e3 | 275 °C | -55 °C | 2 | RECTANGULAR PACKAGE | BULK | Matte Tin (Sn) | WIRE | RCD COMPONENTS INC | AXIAL LEADED, ROHS COMPLIANT | compliant | EAR99 | 8533.21.00.80 | ||||||||||
|
CPW-20.402OHM1%E14
Vishay Intertechnologies
|
Check for Price | Yes | Active | 402 mΩ | 1 % | 2 W | 6925 | THROUGH HOLE MOUNT | Axial | FIXED RESISTOR | WIRE WOUND | NO | 896.7 mV | e3 | 275 °C | -65 °C | All-Welded | 2 | Bulk | Matte Tin (Sn) - with Nickel (Ni) barrier | WIRE | 813 µm | 25.4 mm | 6.35 mm | 17.46 mm | 6.35 mm | VISHAY INTERTECHNOLOGY INC | compliant | EAR99 | 8533.21.00.80 | |||||||||
|
SQPW2040R2F
TE Connectivity
|
Check for Price | Active | 40.2 Ω | 1 % | 20 W | Axial | 300 ppm/°C | FIXED RESISTOR | WIRE WOUND | 1 kV | 275 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | 800 µm | 35 mm | 13.5 mm | 60 mm | 14 mm | TE CONNECTIVITY LTD | unknown | EAR99 | 8533.21.00.80 | |||||||||||||||
|
PW20-403-JBQ
RCD Components Inc
|
Check for Price | No | No | Active | 40 kΩ | 5 % | 20 W | THROUGH HOLE MOUNT | 300 ppm/°C | FIXED RESISTOR | WIRE WOUND | PW | SEMI-PRECISION | 25 °C | NO | 600 V | e0 | 275 °C | -55 °C | 2 | RECTANGULAR PACKAGE | BULK | TIN LEAD | WIRE | RCD COMPONENTS INC | AXIAL LEADED | compliant | EAR99 | 8533.21.00.80 | ||||||||||
|
CPW2040R20FE143
Vishay Intertechnologies
|
Check for Price | Yes | Active | 40.2 Ω | 1 % | 20 W | THROUGH HOLE MOUNT | Axial | 30 ppm/°C | FIXED RESISTOR | WIRE WOUND | FLAME PROOF | 40 °C | NO | 28.3549 V | e3 | 275 °C | -65 °C | Rectangular | 2 | RECTANGULAR PACKAGE | BULK | Matte Tin (Sn) - with Nickel (Ni) barrier | WIRE | 813 µm | 25.4 mm | 15.87 mm | 63.5 mm | 12.7 mm | VISHAY INTERTECHNOLOGY INC | AXIAL LEADED, GREEN | compliant | EAR99 | 8533.21.00.80 | |||||
|
PW20-403-JB
RCD Components Inc
|
Check for Price | Active | 40 kΩ | 5 % | 20 W | THROUGH HOLE MOUNT | 300 ppm/°C | FIXED RESISTOR | WIRE WOUND | PW | SEMI-PRECISION | 25 °C | NO | 600 V | 275 °C | -55 °C | 2 | RECTANGULAR PACKAGE | BULK | WIRE | RCD COMPONENTS INC | AXIAL LEADED | compliant | EAR99 | 8533.21.00.80 | ||||||||||||||
|
PPW20.402OHM1%LF
TT Electronics Resistors
|
Check for Price | Yes | Yes | Obsolete | 402 mΩ | 1 % | 2 W | THROUGH HOLE MOUNT | Axial | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | FLAME PROOF | 85 °C | NO | e3 | 250 °C | 2 | RECTANGULAR PACKAGE | Matte Tin (Sn) - with Nickel (Ni) barrier | WIRE | 6.99 mm | 17.05 mm | 6.99 mm | TT ELECTRONICS PLC | AXIAL LEADED, ROHS COMPLIANT | compliant | EAR99 | 8533.21.00.80 | ||||||||||
|
CPW2040K20FJ013
Vishay Intertechnologies
|
Check for Price | No | Active | 40.2 kΩ | 1 % | 20 W | THROUGH HOLE MOUNT | Axial | 30 ppm/°C | FIXED RESISTOR | WIRE WOUND | FLAME PROOF | 40 °C | NO | 896.6605 V | e0 | 275 °C | -65 °C | Rectangular | 2 | BULK | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | WIRE | 813 µm | 25.4 mm | 15.87 mm | 63.5 mm | 12.7 mm | VISHAY INTERTECHNOLOGY INC | compliant | EAR99 | 8533.21.00.80 | |||||||
|
PW20-402-JBW
RCD Components Inc
|
Check for Price | Active | FIXED RESISTOR | WIRE WOUND | 2 | RCD COMPONENTS INC | compliant | EAR99 | |||||||||||||||||||||||||||||||
|
SQPW20402RF
TE Connectivity
|
Check for Price | Active | 402 Ω | 1 % | 20 W | Axial | 300 ppm/°C | FIXED RESISTOR | WIRE WOUND | 1 kV | 275 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | 800 µm | 35 mm | 13.5 mm | 60 mm | 14 mm | TE CONNECTIVITY LTD | unknown | EAR99 | 8533.21.00.80 |