Filter Your Search
1 - 2 of 2 results
|
PVU414S-TPBF
Infineon Technologies AG
|
$5.8636 | Yes | Active | 25 mA | 140 mA | 4 kV | 6 V | 3 mA | UL RECOGNIZED | SINGLE | DC | 27 Ω | TRANSISTOR OUTPUT SSR | MOSFET | 85 °C | -40 °C | 1 | 3.42 mm | 8.63 mm | INFINEON TECHNOLOGIES AG | LEAD FREE PACKAGE-6 | compliant | 8541.40.95.00 | Infineon | |||
|
PVU414S-TPBF
International Rectifier
|
Check for Price | Yes | Yes | Transferred | 25 mA | 140 mA | 4 kV | 6 V | 3 mA | UL RECOGNIZED | SINGLE | DC | 27 Ω | TRANSISTOR OUTPUT SSR | MOSFET | 85 °C | -40 °C | 1 | 3.42 mm | 8.63 mm | INTERNATIONAL RECTIFIER CORP | LEAD FREE PACKAGE-6 | compliant | 8541.40.95.00 |