Filter Your Search
1 - 10 of 18 results
|
PVT422S-TPBF
Infineon Technologies AG
|
$6.1199 | Yes | Active | 25 mA | 120 mA | 4 kV | 2 mA | UL RECOGNIZED, HIGH RELIABILITY | SEPARATE, 2 ELEMENTS | DC | 35 Ω | TRANSISTOR OUTPUT SSR | MOSFET | e3 | 85 °C | -40 °C | 2 | Matte Tin (Sn) | 3.42 mm | 9.4 mm | INFINEON TECHNOLOGIES AG | DIP-8 | compliant | 8541.40.95.00 | Infineon | |||
|
PVT422PBF
Infineon Technologies AG
|
$7.0186 | Yes | Active | 25 mA | 120 mA | 4 kV | 2 mA | UL RECOGNIZED, HIGH RELIABILITY | SEPARATE, 2 ELEMENTS | AC/DC | 35 Ω | TRANSISTOR OUTPUT SSR | MOSFET | 85 °C | -40 °C | 2 | 3.4 mm | 9.4 mm | INFINEON TECHNOLOGIES AG | DIP-8 | compliant | 8541.40.95.00 | Infineon | |||||
|
PVT422SPBF
Infineon Technologies AG
|
$7.6107 | Yes | Active | 25 mA | 120 mA | 4 kV | 2 mA | UL RECOGNIZED, HIGH RELIABILITY | SEPARATE, 2 ELEMENTS | DC | 35 Ω | TRANSISTOR OUTPUT SSR | MOSFET | e3 | 85 °C | -40 °C | 2 | Matte Tin (Sn) | 3.42 mm | 9.4 mm | INFINEON TECHNOLOGIES AG | DIP-8 | compliant | 8541.40.95.00 | Infineon | |||
|
PVT422S
Infineon Technologies AG
|
Check for Price | Yes | Active | 25 mA | 120 mA | 4 kV | UL RECOGNIZED | SEPARATE, 2 ELEMENTS | 35 Ω | TRANSISTOR OUTPUT SSR | 85 °C | -40 °C | 2 | INFINEON TECHNOLOGIES AG | DIP-8 | compliant | 8541.40.95.00 | |||||||||||
|
PVT422S
International Rectifier
|
Check for Price | No | Obsolete | 25 mA | 120 mA | 4 kV | UL RECOGNIZED, HIGH RELIABILITY | SEPARATE, 2 ELEMENTS | 35 Ω | TRANSISTOR OUTPUT SSR | e0 | 85 °C | -40 °C | 2 | Tin/Lead (Sn/Pb) | INTERNATIONAL RECTIFIER CORP | PLASTIC, SURFCAE MOUNT, DIP-8 | compliant | 8541.40.95.00 | |||||||||
|
PVT422PPBF
International Rectifier
|
Check for Price | Yes | Yes | Obsolete | 25 mA | 120 mA | 3.75 kV | HIGH RELIABILITY | SEPARATE, 2 ELEMENTS | 35 Ω | TRANSISTOR OUTPUT SSR | e3 | 85 °C | -40 °C | 2 | Matte Tin (Sn) | INTERNATIONAL RECTIFIER CORP | PLASTIC, SURFACE MOUNT, THIN-PAK, DIP-8 | compliant | 8541.40.95.00 | ||||||||
|
PVT422-TPBF
International Rectifier
|
Check for Price | Yes | Yes | Obsolete | 25 mA | 120 mA | 4 kV | UL RECOGNIZED, HIGH RELIABILITY | SEPARATE, 2 ELEMENTS | 35 Ω | TRANSISTOR OUTPUT SSR | e3 | 85 °C | -40 °C | 2 | Matte Tin (Sn) | INTERNATIONAL RECTIFIER CORP | LEAD FREE, PLASTIC, SURFCAE MOUNT, DIP-8 | compliant | 8541.40.95.00 | ||||||||
|
PVT422P
International Rectifier
|
Check for Price | No | Obsolete | 25 mA | 120 mA | 3.75 kV | HIGH RELIABILITY | SEPARATE, 2 ELEMENTS | 35 Ω | TRANSISTOR OUTPUT SSR | e0 | 85 °C | -40 °C | 2 | TIN LEAD | INTERNATIONAL RECTIFIER CORP | PLASTIC, SURFACE MOUNT, THIN-PAK, DIP-8 | compliant | 8541.40.95.00 | |||||||||
|
PVT422S-T
International Rectifier
|
Check for Price | No | Obsolete | 25 mA | 120 mA | 4 kV | UL RECOGNIZED, HIGH RELIABILITY | SEPARATE, 2 ELEMENTS | 35 Ω | TRANSISTOR OUTPUT SSR | e0 | 85 °C | -40 °C | 2 | Tin/Lead (Sn/Pb) | INTERNATIONAL RECTIFIER CORP | PLASTIC, SURFCAE MOUNT, DIP-8 | compliant | 8541.40.95.00 | |||||||||
|
PVT422PBF
International Rectifier
|
Check for Price | Yes | Yes | Transferred | 25 mA | 120 mA | 4 kV | 2 mA | UL RECOGNIZED, HIGH RELIABILITY | SEPARATE, 2 ELEMENTS | AC/DC | 35 Ω | TRANSISTOR OUTPUT SSR | MOSFET | e3 | 85 °C | -40 °C | 2 | MATTE TIN | 3.4 mm | 9.4 mm | INTERNATIONAL RECTIFIER CORP | LEAD FREE, PLASTIC, DIP-8 | unknown | 8541.40.95.00 |