Filter Your Search
1 - 7 of 7 results
|
PVN013S-TPBF
Infineon Technologies AG
|
Check for Price | Yes | Obsolete | 25 mA | 2.5 A | 4 kV | 3 mA | UL RECOGNIZED | SINGLE | DC | 100 mΩ | TRANSISTOR OUTPUT SSR | MOSFET | 85 °C | -40 °C | 1 | 3.42 mm | 8.63 mm | INFINEON TECHNOLOGIES AG | LEAD FREE, MINIATURE, SURFACE MOUNT, DIP-6 | compliant | 8541.40.95.00 | Infineon | |||||
|
PVN013S
International Rectifier
|
Check for Price | No | Transferred | 25 mA | 2.5 A | 4 kV | UL RECOGNIZED | SINGLE | 100 mΩ | TRANSISTOR OUTPUT SSR | e0 | 85 °C | -40 °C | 1 | Tin/Lead (Sn/Pb) | INTERNATIONAL RECTIFIER CORP | PLASTIC, SURFACE MOUNT, DIP-6 | compliant | 8541.40.95.00 | |||||||||
|
PVN013S-T
International Rectifier
|
Check for Price | No | Obsolete | 25 mA | 2.5 A | 4 kV | UL RECOGNIZED | SINGLE | 100 mΩ | TRANSISTOR OUTPUT SSR | e0 | 85 °C | -40 °C | 1 | Tin/Lead (Sn/Pb) | INTERNATIONAL RECTIFIER CORP | PLASTIC, SURFACE MOUNT, DIP-6 | compliant | 8541.40.95.00 | |||||||||
|
PVN013S-TPBF
International Rectifier
|
Check for Price | Yes | Yes | Transferred | 25 mA | 2.5 A | 4 kV | 3 mA | UL RECOGNIZED | SINGLE | DC | 100 mΩ | TRANSISTOR OUTPUT SSR | MOSFET | 85 °C | -40 °C | 1 | 3.42 mm | 8.63 mm | INTERNATIONAL RECTIFIER CORP | LEAD FREE, MINIATURE, SURFACE MOUNT, DIP-6 | compliant | 8541.40.95.00 | |||||
|
PVN013SPBF
International Rectifier
|
Check for Price | Yes | Yes | Transferred | 25 mA | 2.5 A | 4 kV | 3 mA | UL RECOGNIZED | SINGLE | DC | 100 mΩ | TRANSISTOR OUTPUT SSR | MOSFET | 85 °C | -40 °C | 1 | 3.42 mm | 8.63 mm | INTERNATIONAL RECTIFIER CORP | LEAD FREE, MINIATURE, SURFACE MOUNT, DIP-6 | compliant | 8541.40.95.00 | |||||
|
PVN013S
Infineon Technologies AG
|
Check for Price | Yes | Obsolete | 25 mA | 2.5 A | 4 kV | UL RECOGNIZED | SINGLE | 100 mΩ | TRANSISTOR OUTPUT SSR | 85 °C | -40 °C | 1 | INFINEON TECHNOLOGIES AG | DIP-6 | compliant | 8541.40.95.00 | Infineon | ||||||||||
|
PVN013SPBF
Infineon Technologies AG
|
Check for Price | Yes | Obsolete | 25 mA | 2.5 A | 4 kV | 3 mA | UL RECOGNIZED | SINGLE | DC | 100 mΩ | TRANSISTOR OUTPUT SSR | MOSFET | 85 °C | -40 °C | 1 | 3.42 mm | 8.63 mm | INFINEON TECHNOLOGIES AG | LEAD FREE, MINIATURE, SURFACE MOUNT, DIP-6 | compliant | 8541.40.95.00 | Infineon |