Filter Your Search
1 - 8 of 8 results
|
PVC2015
Cornell Dubilier Electronics Inc
|
Check for Price | Yes | Obsolete | 150 nF | 200 V | 10 % | 10 % | THROUGH HOLE MOUNT | POLYESTER | FILM CAPACITOR | PVC | RATED AC VOLTAGE (V): 140 | 140 V | PVC | e3 | 85 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Radial | NO | Tin (Sn) | 24.6 mm | WIRE | 16.15 mm | 30.5 mm | 11.4 mm | CORNELL DUBILIER ELECTRONICS INC | , | compliant | EAR99 | 8532.25.00.70 | |||
|
PVC2025
Cornell Dubilier Electronics Inc
|
Check for Price | Yes | Obsolete | 250 nF | 200 V | 10 % | 10 % | THROUGH HOLE MOUNT | POLYESTER | FILM CAPACITOR | PVC | RATED AC VOLTAGE (V): 140 | 140 V | PVC | e3 | 85 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Radial | NO | Tin (Sn) | 24.6 mm | WIRE | 17.45 mm | 30.5 mm | 12.7 mm | CORNELL DUBILIER ELECTRONICS INC | , | compliant | EAR99 | 8532.25.00.70 | Cornell Dubilier | ||
|
PVC201
Cornell Dubilier Electronics Inc
|
Check for Price | Yes | Obsolete | 100 nF | 200 V | 10 % | 10 % | THROUGH HOLE MOUNT | POLYESTER | FILM CAPACITOR | PVC | RATED AC VOLTAGE (V): 140 | 140 V | PVC | e3 | 85 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Radial | NO | Tin (Sn) | 24.6 mm | WIRE | 14.95 mm | 30.5 mm | 10.2 mm | CORNELL DUBILIER ELECTRONICS INC | RADIAL LEADED, ROHS COMPLIANT | compliant | EAR99 | 8532.25.00.70 | |||
|
PVC2033
Cornell Dubilier Electronics Inc
|
Check for Price | Yes | Obsolete | 330 nF | 200 V | 10 % | 10 % | THROUGH HOLE MOUNT | POLYESTER | FILM CAPACITOR | PVC | RATED AC VOLTAGE (V): 140 | 140 V | PVC | e3 | 85 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Radial | NO | Tin (Sn) | 34.1 mm | WIRE | 16.65 mm | 40.6 mm | 11.9 mm | CORNELL DUBILIER ELECTRONICS INC | RADIAL LEADED, ROHS COMPLIANT | compliant | EAR99 | 8532.25.00.70 | |||
|
PVC2047
Cornell Dubilier Electronics Inc
|
Check for Price | Yes | Obsolete | 470 nF | 200 V | 10 % | 10 % | THROUGH HOLE MOUNT | POLYESTER | FILM CAPACITOR | PVC | RATED AC VOLTAGE (V): 140 | 140 V | PVC | e3 | 85 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Radial | NO | Tin (Sn) | 34.1 mm | WIRE | 18.95 mm | 40.6 mm | 14.2 mm | CORNELL DUBILIER ELECTRONICS INC | , | compliant | EAR99 | 8532.25.00.70 | |||
|
PVC2022
Cornell Dubilier Electronics Inc
|
Check for Price | Yes | Obsolete | 220 nF | 200 V | 10 % | 10 % | THROUGH HOLE MOUNT | POLYESTER | FILM CAPACITOR | PVC | RATED AC VOLTAGE (V): 140 | 140 V | PVC | e3 | 85 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Radial | NO | Tin (Sn) | 24.6 mm | WIRE | 17.45 mm | 30.5 mm | 12.7 mm | CORNELL DUBILIER ELECTRONICS INC | RADIAL LEADED, ROHS COMPLIANT | compliant | EAR99 | 8532.25.00.70 | |||
|
PVC205
Cornell Dubilier Electronics Inc
|
Check for Price | Yes | Obsolete | 500 nF | 200 V | 10 % | 10 % | THROUGH HOLE MOUNT | POLYESTER | FILM CAPACITOR | PVC | RATED AC VOLTAGE (V): 140 | 140 V | PVC | e3 | 85 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Radial | NO | Tin (Sn) | 34.1 mm | WIRE | 18.95 mm | 40.6 mm | 14.2 mm | CORNELL DUBILIER ELECTRONICS INC | RADIAL LEADED, ROHS COMPLIANT | compliant | EAR99 | 8532.25.00.70 | |||
|
PVC2027
Cornell Dubilier Electronics Inc
|
Check for Price | Yes | Obsolete | 270 nF | 200 V | 10 % | 10 % | THROUGH HOLE MOUNT | POLYESTER | FILM CAPACITOR | PVC | RATED AC VOLTAGE (V): 140 | 140 V | PVC | e3 | 85 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Radial | NO | Tin (Sn) | 34.1 mm | WIRE | 16.65 mm | 40.6 mm | 11.9 mm | CORNELL DUBILIER ELECTRONICS INC | , | compliant | EAR99 | 8532.25.00.70 |