Filter Your Search
1 - 1 of 1 results
|
PVC10115
Cornell Dubilier Electronics Inc
|
Check for Price | Yes | Obsolete | 15 nF | 1 kV | 10 % | 10 % | THROUGH HOLE MOUNT | POLYESTER | FILM CAPACITOR | PVC | RATED AC VOLTAGE (V): 200 | 200 V | PVC | e3 | 85 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Radial | NO | Tin (Sn) | 24.6 mm | WIRE | 16.95 mm | 30.5 mm | 12.2 mm | CORNELL DUBILIER ELECTRONICS INC | , | compliant | EAR99 | 8532.25.00.70 |