Parametric results for: PVAZ172 under Solid State Relays

Filter Your Search

1 - 10 of 14 results

|
-
-
Manufacturer Part Number: pvaz172
Select parts from the table below to compare.
Compare
Compare
PVAZ172NSPBF
Infineon Technologies AG
$8.4583 Yes Not Recommended 25 mA 1 A 4 kV 10 mA UL RECOGNIZED SINGLE DC 500 mΩ TRANSISTOR OUTPUT SSR MOSFET e3 85 °C -40 °C 1 Matte Tin (Sn) 3.9 mm 9.4 mm INFINEON TECHNOLOGIES AG DIP-8 compliant 8541.40.95.00 Infineon
PVAZ172NPBF
Infineon Technologies AG
$8.6823 Yes Not Recommended 25 mA 1 A 4 kV 10 mA UL RECOGNIZED SINGLE DC 500 mΩ TRANSISTOR OUTPUT SSR MOSFET e3 85 °C -40 °C 1 Matte Tin (Sn) 4.5 mm 9.4 mm INFINEON TECHNOLOGIES AG DIP-8 compliant 8541.40.95.00 Infineon
PVAZ172NS
International Rectifier
Check for Price No Transferred 25 mA 1 A 4 kV UL RECOGNIZED SINGLE 500 mΩ TRANSISTOR OUTPUT SSR e0 85 °C -40 °C 1 TIN LEAD INTERNATIONAL RECTIFIER CORP PLASTIC, SURFACE MOUNT PACKAGE-8/4 unknown 8541.40.95.00
PVAZ172NS-TPBF
International Rectifier
Check for Price Yes Transferred 25 mA 1 A 4 kV 10 mA UL RECOGNIZED SINGLE DC 500 mΩ TRANSISTOR OUTPUT SSR MOSFET 85 °C -40 °C 1 3.9 mm 9.4 mm INTERNATIONAL RECTIFIER CORP LEAD FREE, SURFACE MOUNT, DIP-8 compliant 8541.40.95.00
PVAZ172NSPBF
International Rectifier
Check for Price Yes Yes Transferred 25 mA 1 A 4 kV 10 mA UL RECOGNIZED SINGLE DC 500 mΩ TRANSISTOR OUTPUT SSR MOSFET e3 85 °C -40 °C 1 Matte Tin (Sn) 3.9 mm 9.4 mm INTERNATIONAL RECTIFIER CORP LEAD FREE, SURFACE MOUNT, DIP-8 compliant 8541.40.95.00
PVAZ172
Thomson Consumer Electronics
Check for Price No Obsolete 1.3 V 20 mA DC MOSFET 85 °C -40 °C 4 mm 11 mm THOMSON CONSUMER ELECTRONICS unknown 8541.40.95.00
PVAZ172N
Infineon Technologies AG
Check for Price Yes Not Recommended 25 mA 1 A 4 kV UL RECOGNIZED SINGLE 500 mΩ TRANSISTOR OUTPUT SSR 85 °C -40 °C 1 INFINEON TECHNOLOGIES AG MS-001AB, DIP-8/4 compliant 8541.40.95.00
PVAZ172NS-TPBF
Infineon Technologies AG
Check for Price Yes Active 25 mA 1 A 4 kV 10 mA UL RECOGNIZED SINGLE DC 500 mΩ TRANSISTOR OUTPUT SSR MOSFET 85 °C -40 °C 1 3.9 mm 9.4 mm INFINEON TECHNOLOGIES AG DIP-8 compliant 8541.40.95.00 Infineon
PVAZ172PBF
International Rectifier
Check for Price Yes Yes Obsolete 25 mA 1 A 1.5 kV UL RECOGNIZED SINGLE 500 mΩ TRANSISTOR OUTPUT SSR e3 85 °C -40 °C 1 Matte Tin (Sn) INTERNATIONAL RECTIFIER CORP DIP-8 compliant 8541.40.95.00
PVAZ172N
International Rectifier
Check for Price No Transferred 25 mA 1 A 4 kV UL RECOGNIZED SINGLE 500 mΩ TRANSISTOR OUTPUT SSR e0 85 °C -40 °C 1 TIN LEAD INTERNATIONAL RECTIFIER CORP PLASTIC, MS-001AB, DIP-8/4 unknown 8541.40.95.00