Filter Your Search
1 - 1 of 1 results
|
PVA1EEH13.5NV2
C&K
|
Check for Price | Yes | Active | 100 mA | 32 V | 100000 Cycle(s) | 0.1 mΩ | 1 | DPST | LATCHED | KEYPAD SWITCH | 1X1 | 3VA@32VDC | 0.1A@32VDC | 3 ms | 1000VAC V | 10 GΩ | 3.5 N | -40 °C | 85 °C | THROUGH HOLE-STRAIGHT | 2.4 mm | 4 | HAND/WAVE | NO | SOLDER | 0.254 inch | 9.2 mm | 11 mm | 9.8 mm | 0.138 inch | C & K COMPONENTS LLC | compliant | EAR99 | 8536.50.90.65 |