Filter Your Search
1 - 2 of 2 results
|
PVA1352NSPBF
Infineon Technologies AG
|
$5.7698 | Yes | Active | 25 mA | 375 mA | 4 kV | 2 mA | UL RECOGNIZED | SINGLE | AC/DC | 5 Ω | TRANSISTOR OUTPUT SSR | MOSFET | e3 | 85 °C | -40 °C | 1 | Matte Tin (Sn) | 3.9 mm | 9.4 mm | INFINEON TECHNOLOGIES AG | DIP-8 | compliant | 8541.40.95.00 | Infineon | |||
|
PVA1352NSPBF
International Rectifier
|
Check for Price | Yes | Yes | Transferred | 25 mA | 375 mA | 4 kV | 2 mA | UL RECOGNIZED | SINGLE | AC/DC | 5 Ω | TRANSISTOR OUTPUT SSR | MOSFET | e3 | 85 °C | -40 °C | 1 | Matte Tin (Sn) | 3.9 mm | 9.4 mm | INTERNATIONAL RECTIFIER CORP | LEAD FREE, MINIATURE, SURFACE MOUNT, DIP-8 | compliant | 8541.40.95.00 |