Filter Your Search
1 - 2 of 2 results
|
PV32H505A01B00
Bourns Inc
|
$2.1036 | Yes | Yes | Active | 5 MΩ | 20 % | 500 mW | THROUGH HOLE MOUNT | PCB Mount | 100 ppm/°C | LINEAR | TRIMMER | CERMET | SCREW | 70 °C | NO | 300 V | e2 | 125 °C | -55 °C | VERTICAL | Trimmer Pot | 3 | 1 | CIRCULAR PACKAGE | BULK | 230 deg | TIN COPPER | WIRE | 500 µm | 8 mm | 6.6 mm | 4.6 mm | BOURNS INC | ROHS COMPLIANT | compliant | Bourns | |||||
|
PV32H505A01B00
Murata Manufacturing Co Ltd
|
Check for Price | Yes | Yes | Transferred | 5 MΩ | 20 % | 500 mW | THROUGH HOLE MOUNT | PCB Mount | 100 ppm/°C | LINEAR | TRIMMER | CERMET | SCREW | 70 °C | NO | 300 V | e2 | 125 °C | -55 °C | VERTICAL | Circular | 1 | 3 | 1 | CIRCULAR PACKAGE | Bulk | 230 deg | Tin/Copper (Sn/Cu) | WIRE | 500 µm | 8 mm | 6.6 mm | 4.6 mm | MURATA MANUFACTURING CO LTD | compliant | Murata Electronics | EAR99 | 8533.40.80.50 |