Parametric results for: PV15-29B15 under Power Supply Modules

Filter Your Search

1 - 7 of 7 results

|
-
Manufacturer Part Number: pv1529b15
Select parts from the table below to compare.
Compare
Compare
PV15-29B15LA6
MORNSUN
Check for Price Yes Active DC-DC REGULATED POWER SUPPLY MODULE MORNSUN GUANGZHOU SCIENCE & TECHNOLOGY LTD unknown
PV15-29B15A8
MORNSUN
Check for Price Yes Active 800 V 15 V 1.5 kV 200 V 14.7 V 15.3 V 1 A 1 NO NO DC-DC REGULATED POWER SUPPLY MODULE 72 % 1 % 1 % 1 INPUT UNDER VOLTAGE; OVER VOLTAGE; OVER CURRENT; SHORT CIRCUIT 0.10605 Vrms HYBRID 15 W 3 s R-PXMA-X UL, CSA, CE 70 °C -40 °C PLASTIC/EPOXY XMA RECTANGULAR MICROELECTRONIC ASSEMBLY NO UNSPECIFIED UNSPECIFIED 138 mm 146 mm MORNSUN GUANGZHOU SCIENCE & TECHNOLOGY LTD unknown
PV15-29B15R3
MORNSUN
Check for Price Yes Active DC-DC REGULATED POWER SUPPLY MODULE NOT SPECIFIED NOT SPECIFIED MORNSUN GUANGZHOU SCIENCE & TECHNOLOGY LTD unknown
PV15-29B15LA5
MORNSUN
Check for Price Yes Active DC-DC REGULATED POWER SUPPLY MODULE MORNSUN GUANGZHOU SCIENCE & TECHNOLOGY LTD unknown
PV15-29B15
MORNSUN
Check for Price Yes Active 800 V 15 V 1.5 kV 200 V 14.7 V 15.3 V 1 NO NO DC-DC REGULATED POWER SUPPLY MODULE 1 HYBRID COMMERCIAL 15 W R-PDMA-P5 50 °C NOT SPECIFIED NOT SPECIFIED 5 PLASTIC/EPOXY DMA RECTANGULAR MICROELECTRONIC ASSEMBLY NO PIN/PEG DUAL 75 mm 125 mm 40.5 mm MORNSUN GUANGZHOU SCIENCE & TECHNOLOGY LTD unknown , EAR99
PV15-29B15L
MORNSUN
Check for Price Yes Active 15 V 1.5 kV 200 V 14.7 V 15.3 V 1 NO NO DC-DC REGULATED POWER SUPPLY MODULE 1 HYBRID OTHER 15 W R-PDMA-P6 50 °C -25 °C NOT SPECIFIED NOT SPECIFIED 6 PLASTIC/EPOXY DMA RECTANGULAR MICROELECTRONIC ASSEMBLY NO PIN/PEG DUAL 58.5 mm 109 mm 30.5 mm MORNSUN GUANGZHOU SCIENCE & TECHNOLOGY LTD unknown , EAR99
PV15-29B15A10
MORNSUN
Check for Price Yes Active 800 V 15 V 1.5 kV 200 V 14.7 V 15.3 V 1 A 1 NO NO DC-DC REGULATED POWER SUPPLY MODULE 72 % 1 % 1 % 1 INPUT UNDER VOLTAGE; OVER VOLTAGE; OVER CURRENT; SHORT CIRCUIT 0.10605 Vrms HYBRID 15 W 3 s R-PXMA-X UL, CSA, CE 70 °C -40 °C PLASTIC/EPOXY XMA RECTANGULAR MICROELECTRONIC ASSEMBLY NO UNSPECIFIED UNSPECIFIED 109 mm 129 mm MORNSUN GUANGZHOU SCIENCE & TECHNOLOGY LTD unknown