Parametric results for: PV140K3225 under Non-linear Resistors

Filter Your Search

1 - 6 of 6 results

|
-
Manufacturer Part Number: pv140k3225
Select parts from the table below to compare.
Compare
Compare
PV140K3225R2
Bourns Inc
$0.4130 Yes Active 100 mW VARISTOR 140 V 7.5 J SURFACE MOUNT YES 180 V 85 °C -40 °C 2 TR, 13 INCH DUAL ENDED J BEND 3.4 mm 8 mm 6.3 mm BOURNS INC CHIP compliant Bourns SMT
PV140K3225T
SEI Stackpole Electronics Inc
Check for Price Yes Yes Active 10 % 100 mW VARISTOR FLAME PROOF 140 V 7.5 J SURFACE MOUNT YES 180 V e3 CSA; UL 85 °C -40 °C Rectangular 2 RECTANGULAR PACKAGE TR MATTE TIN DUAL ENDED J BEND 3.4 mm 8 mm 6.3 mm STACKPOLE ELECTRONICS INC CHIP compliant SMT EAR99 8533.40.40.00
PV140K3225
SEI Stackpole Electronics Inc
Check for Price Yes Active 100 mW VARISTOR 140 V 7.5 J SURFACE MOUNT YES 180 V e3 85 °C -55 °C 2 RECTANGULAR PACKAGE TR Matte Tin (Sn) DUAL ENDED WRAPAROUND STACKPOLE ELECTRONICS INC CHIP, 3225 compliant EAR99 8533.40.40.00
PV140K3225R2
Keko Varicon doo
Check for Price Yes Transferred 100 mW VARISTOR 140 V 7.5 J SURFACE MOUNT YES 180 V 85 °C -40 °C 2 TR, 13 INCH DUAL ENDED J BEND 3.4 mm 8 mm 6.3 mm KEKO VARICON D O O CHIP compliant SMT
PV140K3225R
SEI Stackpole Electronics Inc
Check for Price Yes Yes Active 100 mW VARISTOR STANDARD: CECC42000; IEC60068-1 140 V 7.5 J SURFACE MOUNT 85 °C YES 180 V e3 85 °C -40 °C 2 RECTANGULAR PACKAGE TR Matte Tin (Sn) DUAL ENDED J BEND STACKPOLE ELECTRONICS INC CHIP, 3225, LEAD FREE compliant EAR99 8533.40.40.00
PV140K3225NR2
Keko Varicon doo
Check for Price Yes Obsolete METAL OXIDE FILM VARISTOR 140 V 7.5 J SURFACE MOUNT YES 180 V KEKO VARICON D O O unknown SMT EAR99 8533.40.40.00