Filter Your Search
1 - 2 of 2 results
|
PV10SFF-R020-FB
RCD Components Inc
|
Check for Price | Active | 20 mΩ | 1 % | 10 W | 6350 | THROUGH HOLE MOUNT | Radial | 600 ppm/°C | FIXED RESISTOR | WIRE WOUND | NO | 400 V | 220 °C | -55 °C | Fireproof | 2 | Bulk | WIRE | 900 µm | 3.175 mm | 7.4 mm | 35 mm | 15.9 mm | 12.7 mm | RCD COMPONENTS INC | compliant | EAR99 | 8533.21.00.80 | |||||
|
PV10SFF-R020-FBW
RCD Components Inc
|
Check for Price | Yes | Active | 20 mΩ | 1 % | 10 W | 6350 | THROUGH HOLE MOUNT | Radial | 600 ppm/°C | FIXED RESISTOR | WIRE WOUND | NO | 400 V | e3 | 220 °C | -55 °C | Fireproof | 2 | Bulk | Matte Tin (Sn) | WIRE | 900 µm | 3.175 mm | 7.4 mm | 35 mm | 15.9 mm | 12.7 mm | RCD COMPONENTS INC | compliant | EAR99 | 8533.21.00.80 |